IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM49370RLX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM49370RLX-ND |
1000 |
4.65000 |
Extended Price
4650.00 |
| Manufacturer Part Number | LM49370RLX/NOPB | |||
| Description | IC AUDIO SUBSYSTEM 49-MICROSMDXT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM49370RLX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 49-MicroSMDxt |
| Type | Class D |
| Output Type | 1-Channel (Mono) with Mono and Stereo Headphones |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | 3D, Depop, I²C, I²S, Microphone, Mute, PCM, Shutdown, SPI, Standby, Volume Control |
| Max Output Power x Channels @ Load | 1.2W x 1 @ 8 Ohm; 52mW x 2 @ 16 Ohm |
| Series | Boomer®, PowerWise® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM49370RLX NOPB LM49370RLXNOPB LM49370RLX ND LM49370RLXND LM49370RLX |
LM49370RLX/NOPB Specification Sheet
IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM49370RLX/NOPB (LM49370RLX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM49370RLX/NOPB
Order 'ic audio subsystem 49-microsmdxt - LM49370RLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM49370RLX-ND.
IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM4935RL/NOPB
Order 'ic audio subsystem 49-microsmdxt - LM4935RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4935RLCT-ND.
IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM4935RL/NOPB
Order 'ic audio subsystem 49-microsmdxt - LM4935RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4935RLDKR-ND.
IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM4935RL/NOPB
Order 'ic audio subsystem 49-microsmdxt - LM4935RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4935RLTR-ND.
IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM49370RL/NOPB
Order 'ic audio subsystem 49-microsmdxt - LM49370RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM49370RLCT-ND.
IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM49370RL/NOPB
Order 'ic audio subsystem 49-microsmdxt - LM49370RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM49370RLDKR-ND.
IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM49370RL/NOPB
Order 'ic audio subsystem 49-microsmdxt - LM49370RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM49370RLTR-ND.
IC AUDIO SUBSYSTEM 49-MICROSMDXT - LM4935RLX/NOPB
Order 'ic audio subsystem 49-microsmdxt - LM4935RLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4935RLX-ND.
IC AUDIO SUBSYSTEM 42-MICROSMDXT - LM4934RLX/NOPB
Order 'ic audio subsystem 42-microsmdxt - LM4934RLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4934RLX-ND.
IC AUDIO SUBSYSTEM 42-MICROSMD - LM4934RL/NOPB
Order 'ic audio subsystem 42-microsmd - LM4934RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4934RLCT-ND.
IC AUDIO SUBSYSTEM 42-MICROSMD - LM4934RL/NOPB
Order 'ic audio subsystem 42-microsmd - LM4934RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4934RLDKR-ND.
IC AUDIO SUBSYSTEM 42-MICROSMD - LM4934RL/NOPB
Order 'ic audio subsystem 42-microsmd - LM4934RL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4934RLTR-ND.
IC AUDIO SUBSYSTEM 25-MICROSMD - LM4846TL/NOPB
Order 'ic audio subsystem 25-microsmd - LM4846TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4846TLCT-ND.
IC AUDIO SUBSYSTEM 25-MICROSMD - LM4846TL/NOPB
Order 'ic audio subsystem 25-microsmd - LM4846TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4846TLDKR-ND.
IC AUDIO SUBSYSTEM 25-MICROSMD - LM4846TL/NOPB
Order 'ic audio subsystem 25-microsmd - LM4846TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4846TLTR-ND.
Send this link via E-Mail
Help With This Screen