IC AUDIO AMP POWER 1W 8-LLP - LM4907LQX - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4907LQX-ND |
4500 |
.60562 |
Extended Price
2725.29 |
| Manufacturer Part Number | LM4907LQX | |||
| Description | IC AUDIO AMP POWER 1W 8-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM4907LQX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-LLP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.2 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Shutdown, Thermal Overload Protection |
| Max Output Power x Channels @ Load | 1.07W x 1 @ 8 Ohm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM4907LQX LM4907LQX |
LM4907LQX Specification Sheet
IC AUDIO AMP POWER 1W 8-LLP - LM4907LQX (LM4907LQX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO AMP POWER 1W 8-LLP - LM4907LQX
Order 'ic audio amp power 1w 8-llp - LM4907LQX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4907LQX-ND.
IC AUDIO AMP POWER 1W 10-LLP - LM4898LDX/NOPB
Order 'ic audio amp power 1w 10-llp - LM4898LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898LDX-ND.
IC AUDIO AMP POWER 2.5W 8-LLP - LM4927SDX
Order 'ic audio amp power 2.5w 8-llp - LM4927SDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4927SDX-ND.
IC AUDIO AMP POWER 1.25W 8-LLP - LM4941SDX/NOPB
Order 'ic audio amp power 1.25w 8-llp - LM4941SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4941SDX-ND.
IC AUDIO AMP POWER 1.3W 8-LLP - LM4995SDX/NOPB
Order 'ic audio amp power 1.3w 8-llp - LM4995SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4995SDX-ND.
IC AUDIO AMP 3W SHTDOWN 8-LLP - LM4991LD/NOPB
Order 'ic audio amp 3w shtdown 8-llp - LM4991LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4991LD-ND.
IC AUDIO AMP PWR 1W 8-SOIC - LM4889MAX/NOPB
Order 'ic audio amp pwr 1w 8-soic - LM4889MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4889MAX-ND.
IC AUDIO AMP PWR 1W 8-MSOP - LM4889MMX/NOPB
Order 'ic audio amp pwr 1w 8-msop - LM4889MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4889MMX-ND.
IC AUDIO AMP PWR 1W 8-MICROSMD - LM4890IBPX
Order 'ic audio amp pwr 1w 8-microsmd - LM4890IBPX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890IBPX-ND.
IC AUDIO AMP PWR 1W 8-MICROSMD - LM4890ITLX/NOPB
Order 'ic audio amp pwr 1w 8-microsmd - LM4890ITLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890ITLX-ND.
IC AUDIO AMP PWR 1W 8-MICROSMD - LM4890ITPX/NOPB
Order 'ic audio amp pwr 1w 8-microsmd - LM4890ITPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890ITPX-ND.
IC AUDIO AMP PWR 1W 8-MSOP - LM4890MMX/NOPB
Order 'ic audio amp pwr 1w 8-msop - LM4890MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890MMX-ND.
IC AUDIO AMP POWER 1W 9-MICROSMD - LM4898ITLX/NOPB
Order 'ic audio amp power 1w 9-microsmd - LM4898ITLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898ITLX-ND.
IC AUDIO AMP POWER 1W 10-MSOP - LM4898MMX/NOPB
Order 'ic audio amp power 1w 10-msop - LM4898MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898MMX-ND.
IC AUDIO AMP POWER 1W 9-MICROSMD - LM4899ITLX/NOPB
Order 'ic audio amp power 1w 9-microsmd - LM4899ITLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4899ITLX-ND.
Send this link via E-Mail
Help With This Screen