IC AUDIO AMP PWR 1W 8-MSOP - LM4889MMX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4889MMX-ND |
3500 |
.40800 |
Extended Price
1428.00 |
| Manufacturer Part Number | LM4889MMX/NOPB | |||
| Description | IC AUDIO AMP PWR 1W 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4889MMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.2 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Shutdown, Thermal Overload Protection |
| Max Output Power x Channels @ Load | 1W x 1 @ 8 Ohm |
| Series | Boomer® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4889MMX NOPB LM4889MMXNOPB LM4889MMX ND LM4889MMXND LM4889MMX |
LM4889MMX/NOPB Specification Sheet
IC AUDIO AMP PWR 1W 8-MSOP - LM4889MMX/NOPB (LM4889MMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO AMP PWR 1W 8-MSOP - LM4889MMX/NOPB
Order 'ic audio amp pwr 1w 8-msop - LM4889MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4889MMX-ND.
IC AUDIO AMP PWR 1W 8-MSOP - LM4890MMX/NOPB
Order 'ic audio amp pwr 1w 8-msop - LM4890MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890MMX-ND.
IC AUDIO AMP PWR 1W 8-SOIC - LM4889MAX/NOPB
Order 'ic audio amp pwr 1w 8-soic - LM4889MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4889MAX-ND.
IC AUDIO AMP PWR 1W 8-MICROSMD - LM4890ITLX/NOPB
Order 'ic audio amp pwr 1w 8-microsmd - LM4890ITLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890ITLX-ND.
IC AUDIO AMP PWR 1W 8-MICROSMD - LM4890ITPX/NOPB
Order 'ic audio amp pwr 1w 8-microsmd - LM4890ITPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890ITPX-ND.
IC AUDIO AMP PWR 1.5W 10-MSOP - LM4853MMX/NOPB
Order 'ic audio amp pwr 1.5w 10-msop - LM4853MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4853MMX-ND.
IC AUDIO AMP PWR SHUTDWN 8-SOIC - LM4876MX/NOPB
Order 'ic audio amp pwr shutdwn 8-soic - LM4876MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4876MX-ND.
IC AUDIO AMP PWR 1W 8-MICROSMD - LM4890IBPX
Order 'ic audio amp pwr 1w 8-microsmd - LM4890IBPX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890IBPX-ND.
IC AUDIO AMP POWER 1W 10-MSOP - LM4898MMX/NOPB
Order 'ic audio amp power 1w 10-msop - LM4898MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898MMX-ND.
IC AUDIO AMP PWR 80MW 8-LLP - LM4915LQ/NOPB
Order 'ic audio amp pwr 80mw 8-llp - LM4915LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4915LQ-ND.
IC AUDIO AMP PWR 80MW 8-LLP - LM4915LQX/NOPB
Order 'ic audio amp pwr 80mw 8-llp - LM4915LQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4915LQX-ND.
IC AUDIO AMP PWR 1.1W 8-LLP - LM4923LQX/NOPB
Order 'ic audio amp pwr 1.1w 8-llp - LM4923LQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4923LQX-ND.
IC AMP AUDIO PWR 1W 8-MSOP - LM4889MM/NOPB
Order 'ic amp audio pwr 1w 8-msop - LM4889MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4889MMCT-ND.
IC AMP AUDIO PWR 1W 8-MSOP - LM4889MM/NOPB
Order 'ic amp audio pwr 1w 8-msop - LM4889MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4889MMTR-ND.
IC AMP AUDIO PWR 1W 8-MSOP - LM4890MM/NOPB
Order 'ic amp audio pwr 1w 8-msop - LM4890MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4890MMCT-ND.
Send this link via E-Mail
Help With This Screen