IC AMP AUDIO PWR .15W STER 8SOIC - LM4808MX/NOPB - Integrated Circuits (ICs)
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V LM4808MX/NOPB
| Digi-Key Part Number | LM4808MX-ND |
2500 |
.29260 |
Extended Price
731.50 |
| Manufacturer Part Number | LM4808MX/NOPB | |||
| Description | IC AMP AUDIO PWR .15W STER 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4808MX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop |
| Max Output Power x Channels @ Load | 150mW x 2 @ 16 Ohm |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4808MX NOPB LM4808MXNOPB LM4808MX ND LM4808MXND LM4808MX |
LM4808MX/NOPB Specification Sheet
IC AMP AUDIO PWR .15W STER 8SOIC - LM4808MX/NOPB (LM4808MX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V LM4808MX/NOPBIC AMP AUDIO PWR .15W STER 8SOIC - LM4808MX/NOPB
Order 'ic amp audio pwr .15w ster 8soic - LM4808MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4808MX-ND.
IC AMP AUDIO PWR .15W STER 8SOIC - LM4808M/NOPB
Order 'ic amp audio pwr .15w ster 8soic - LM4808M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4808M-ND.
IC AMP AUDIO PWR 1.5W MONO 8SOIC - LM4876MX/NOPB
Order 'ic amp audio pwr 1.5w mono 8soic - LM4876MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4876MX-ND.
IC AMP AUDIO PWR .15W STER 8LLP - LM4808LD/NOPB
Order 'ic amp audio pwr .15w ster 8llp - LM4808LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4808LDTR-ND.
IC AMP AUDIO PWR .3W STER 8SOIC - LM4881MX/NOPB
Order 'ic amp audio pwr .3w ster 8soic - LM4881MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4881MX-ND.
IC AMP AUDIO PWR .15W STER 8MSOP - LM4808MMX/NOPB
Order 'ic amp audio pwr .15w ster 8msop - LM4808MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4808MMX-ND.
IC AMP AUDIO PWR 1.5W MONO 8SOIC - LM4861M/NOPB
Order 'ic amp audio pwr 1.5w mono 8soic - LM4861M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4861M-ND.
IC AMP AUDIO PWR 1.5W MONO 8SOIC - LM4876M/NOPB
Order 'ic amp audio pwr 1.5w mono 8soic - LM4876M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4876M-ND.
IC AMP AUDIO PWR .15W STER 8LLP - LM4808LD/NOPB
Order 'ic amp audio pwr .15w ster 8llp - LM4808LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4808LDCT-ND.
IC AMP AUDIO PWR .3W STER 8SOIC - LM4881M/NOPB
Order 'ic amp audio pwr .3w ster 8soic - LM4881M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4881M-ND.
IC AMP AUDIO PWR .15W STER 8LLP - LM4808LD/NOPB
Order 'ic amp audio pwr .15w ster 8llp - LM4808LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4808LDDKR-ND.
IC AMP AUDIO PWR .15W STER 8SOIC - TPA6111A2DR
Order 'ic amp audio pwr .15w ster 8soic - TPA6111A2DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10846-2-ND.
IC AMP AUDIO PWR .15W STER 8SOIC - TPA6111A2DRG4
Order 'ic amp audio pwr .15w ster 8soic - TPA6111A2DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6111A2DRG4-ND.
IC AMP AUDIO PWR .15W STER 8SOIC - TPA6111A2DR
Order 'ic amp audio pwr .15w ster 8soic - TPA6111A2DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10846-1-ND.
IC AMP AUDIO PWR .15W STER 8SOIC - TPA6111A2DR
Order 'ic amp audio pwr .15w ster 8soic - TPA6111A2DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10846-6-ND.
Options for National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V LM4808MX/NOPB
Send this link via E-Mail
Help With This Screen
