IC AMP AUDIO PWR 10W STER 48LLP - LM4681SQX/NOPB - Integrated Circuits (ICs)
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 9 V ~ 15.5 V LM4681SQX/NOPB
| Digi-Key Part Number | LM4681SQX-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM4681SQX/NOPB | |||
| Description | IC AMP AUDIO PWR 10W STER 48LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4681SQX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-LLP |
| Type | Class D |
| Output Type | 2-Channel (Stereo) with Stereo Headphones |
| Voltage - Supply | 9 V ~ 15.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, SPI, Volume Control |
| Max Output Power x Channels @ Load | 10W x 2 @ 8 Ohm; 94mW x 2 @ 32 Ohm |
| Drawing Number | 14; SQA48A; ; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4681SQX NOPB LM4681SQXNOPB LM4681SQX ND LM4681SQXND LM4681SQX |
LM4681SQX/NOPB Specification Sheet
IC AMP AUDIO PWR 10W STER 48LLP - LM4681SQX/NOPB (LM4681SQX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 9 V ~ 15.5 V LM4681SQX/NOPBIC AMP AUDIO PWR 10W STER 48LLP - LM4681SQX/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4681SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4681SQX-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4681SQ/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4681SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4681SQTR-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4682SQ/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4682SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4682SQTR-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4682SQX/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4682SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4682SQX-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4681SQ/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4681SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4681SQCT-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4681SQ/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4681SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4681SQDKR-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4682SQ/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4682SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4682SQCT-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4682SQ/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4682SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4682SQDKR-ND.
IC AMP AUDIO PWR 10W MONO 14LLP - LM4680SD/NOPB
Order 'ic amp audio pwr 10w mono 14llp - LM4680SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4680SDTR-ND.
IC AMP AUDIO PWR 10W MONO 14LLP - LM4680SDX/NOPB
Order 'ic amp audio pwr 10w mono 14llp - LM4680SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4680SDX-ND.
IC AMP AUDIO PWR .15W STER 8LLP - LM4808LD/NOPB
Order 'ic amp audio pwr .15w ster 8llp - LM4808LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4808LDTR-ND.
IC AMP AUDIO PWR .105W STER 8LLP - LM4809LD/NOPB
Order 'ic amp audio pwr .105w ster 8llp - LM4809LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4809LDTR-ND.
IC AMP AUDIO PWR .105W STER 8LLP - LM4809LQ/NOPB
Order 'ic amp audio pwr .105w ster 8llp - LM4809LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4809LQTR-ND.
IC AMP AUDIO PWR 2.2W STER 28LLP - LM4835LQ/NOPB
Order 'ic amp audio pwr 2.2w ster 28llp - LM4835LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4835LQTR-ND.
IC AMP AUDIO PWR 2.2W STER 28LLP - LM4839LQ/NOPB
Order 'ic amp audio pwr 2.2w ster 28llp - LM4839LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4839LQTR-ND.
Options for National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 9 V ~ 15.5 V LM4681SQX/NOPB
Send this link via E-Mail
Help With This Screen
