IC AMP AUDIO PWR 10W MONO 14LLP - LM4680SDX/NOPB - Integrated Circuits (ICs)
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 9 V ~ 14 V LM4680SDX/NOPB
| Digi-Key Part Number | LM4680SDX-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM4680SDX/NOPB | |||
| Description | IC AMP AUDIO PWR 10W MONO 14LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4680SDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-LLP |
| Type | Class D |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 9 V ~ 14 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 10W x 1 @ 8 Ohm |
| Drawing Number | 14; SRC14A; ; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4680SDX NOPB LM4680SDXNOPB LM4680SDX ND LM4680SDXND LM4680SDX |
LM4680SDX/NOPB Specification Sheet
IC AMP AUDIO PWR 10W MONO 14LLP - LM4680SDX/NOPB (LM4680SDX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 9 V ~ 14 V LM4680SDX/NOPBIC AMP AUDIO PWR 10W MONO 14LLP - LM4680SDX/NOPB
Order 'ic amp audio pwr 10w mono 14llp - LM4680SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4680SDX-ND.
IC AMP AUDIO PWR 10W MONO 14LLP - LM4680SD/NOPB
Order 'ic amp audio pwr 10w mono 14llp - LM4680SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4680SDTR-ND.
IC AMP AUDIO PWR 10W MONO 14LLP - LM4680SD/NOPB
Order 'ic amp audio pwr 10w mono 14llp - LM4680SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4680SDCT-ND.
IC AMP AUDIO PWR 10W MONO 14LLP - LM4680SD/NOPB
Order 'ic amp audio pwr 10w mono 14llp - LM4680SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4680SDDKR-ND.
IC AMP AUDIO PWR 1.9W MONO 14LLP - LM4853LD/NOPB
Order 'ic amp audio pwr 1.9w mono 14llp - LM4853LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4853LDTR-ND.
IC AMP AUDIO PWR 2.3W MONO 14LLP - LM4854LD/NOPB
Order 'ic amp audio pwr 2.3w mono 14llp - LM4854LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4854LDTR-ND.
IC AMP AUDIO PWR 1.9W MONO 14LLP - LM4853LD/NOPB
Order 'ic amp audio pwr 1.9w mono 14llp - LM4853LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4853LDCT-ND.
IC AMP AUDIO PWR 2.3W MONO 14LLP - LM4854LD/NOPB
Order 'ic amp audio pwr 2.3w mono 14llp - LM4854LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4854LDCT-ND.
IC AMP AUDIO PWR 1.9W MONO 14LLP - LM4853LD/NOPB
Order 'ic amp audio pwr 1.9w mono 14llp - LM4853LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4853LDDKR-ND.
IC AMP AUDIO PWR 2.3W MONO 14LLP - LM4854LD/NOPB
Order 'ic amp audio pwr 2.3w mono 14llp - LM4854LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4854LDDKR-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDTR-ND.
IC AMP AUDIO PWR 2.7W MONO 8LLP - LM4675SD/NOPB
Order 'ic amp audio pwr 2.7w mono 8llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDTR-ND.
IC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TL/NOPB
Order 'ic amp audio pwr 2.7w mono 9usmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675TLTR-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4681SQ/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4681SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4681SQTR-ND.
IC AMP AUDIO PWR 10W STER 48LLP - LM4682SQ/NOPB
Order 'ic amp audio pwr 10w ster 48llp - LM4682SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4682SQTR-ND.
Options for National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 9 V ~ 14 V LM4680SDX/NOPB
Send this link via E-Mail
Help With This Screen
