IC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TLX/NOPB - Integrated Circuits (ICs)
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4675TLX/NOPB
| Digi-Key Part Number | LM4675TLX-ND |
3000 |
.89375 |
Extended Price
2681.25 |
| Manufacturer Part Number | LM4675TLX/NOPB | |||
| Description | IC AMP AUDIO PWR 2.7W MONO 9USMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4675TLX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 9-MicroSMD |
| Type | Class D |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 2.7W x 1 @ 4 Ohm |
| Drawing Number | 14; TLA09AAA; ; 9 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4675TLX NOPB LM4675TLXNOPB LM4675TLX ND LM4675TLXND LM4675TLX |
LM4675TLX/NOPB Specification Sheet
IC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TLX/NOPB (LM4675TLX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4675TLX/NOPBIC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TLX/NOPB
Order 'ic amp audio pwr 2.7w mono 9usmd - LM4675TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675TLX-ND.
IC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TL/NOPB
Order 'ic amp audio pwr 2.7w mono 9usmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675TLTR-ND.
IC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TL/NOPB
Order 'ic amp audio pwr 2.7w mono 9usmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675TLCT-ND.
IC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TL/NOPB
Order 'ic amp audio pwr 2.7w mono 9usmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675TLDKR-ND.
IC AMP AUDIO PWR 2.7W MONO 8LLP - LM4675SD/NOPB
Order 'ic amp audio pwr 2.7w mono 8llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDTR-ND.
IC AMP AUDIO PWR 2.7W MONO 8LLP - LM4675SDX/NOPB
Order 'ic amp audio pwr 2.7w mono 8llp - LM4675SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDX-ND.
IC AMP AUDIO PWR 1.1W MONO 9USMD - LM4879ITL/NOPB
Order 'ic amp audio pwr 1.1w mono 9usmd - LM4879ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4879ITLTR-ND.
IC AMP AUDIO PWR 1W MONO 9USMD - LM4890ITL/NOPB
Order 'ic amp audio pwr 1w mono 9usmd - LM4890ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890ITLTR-ND.
IC AMP AUDIO PWR 1.1W MONO 9USMD - LM4893ITL/NOPB
Order 'ic amp audio pwr 1.1w mono 9usmd - LM4893ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4893ITLTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4894ITP/NOPB
Order 'ic amp audio pwr 1.4w mono 9usmd - LM4894ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4894ITPTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4895ITP/NOPB
Order 'ic amp audio pwr 1.4w mono 9usmd - LM4895ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4895ITPTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4898ITL/NOPB
Order 'ic amp audio pwr 1.4w mono 9usmd - LM4898ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898ITLTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4899ITL/NOPB
Order 'ic amp audio pwr 1.4w mono 9usmd - LM4899ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4899ITL-ND.
IC AMP AUDIO PWR 2W MONO 9USMD - LM4990ITL/NOPB
Order 'ic amp audio pwr 2w mono 9usmd - LM4990ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4990ITLTR-ND.
IC AMP AUDIO PWR 2.5W MONO 9USMD - LM4671ITL/NOPB
Order 'ic amp audio pwr 2.5w mono 9usmd - LM4671ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4671ITL-ND.
Options for National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4675TLX/NOPB
Send this link via E-Mail
Help With This Screen
