IC AMP AUDIO PWR 2.5W D 16USMD - LM4674TLX/NOPB
| Digi-Key Part Number | LM4674TLX-ND |
3000 |
.78750 |
Extended Price
2362.50 |
| Manufacturer Part Number | LM4674TLX/NOPB | |||
| Description | IC AMP AUDIO PWR 2.5W D 16USMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4674TLX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-MicroSMD |
| Type | Class D |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown |
| Max Output Power x Channels @ Load | 2.5W x 2 @ 4 Ohm |
| Drawing Number | 14; TLA1611A; ; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4674TLX NOPB LM4674TLXNOPB LM4674TLX ND LM4674TLXND LM4674TLX |
LM4674TLX/NOPB Specification Sheet
IC AMP AUDIO PWR 2.5W D 16USMD - LM4674TLX/NOPB (LM4674TLX-ND)
Related parts :IC AMP AUDIO PWR 2.5W D 16USMD - LM4674TLX/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674TLX-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM4674TL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674TLTR-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM4674ATL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674ATLTR-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM48411TL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM48411TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48411TLCT-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM48411TL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM48411TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM48411TLDKR-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM48411TL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM48411TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48411TLTR-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM4674ATLX/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674ATLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674ATLX-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM48411TLX/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM48411TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48411TLX-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM4674TL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4674TLCT-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM4674TL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4674TLDKR-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM4674ATL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4674ATLCT-ND.
IC AMP AUDIO PWR 2.5W D 16USMD - LM4674ATL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4674ATLDKR-ND.
IC AMP AUDIO PWR 2.5W MONO 8LLP - LM4927SD/NOPB
Order 'ic amp audio pwr 2.5w mono 8llp - LM4927SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4927SDTR-ND.
IC AMP AUDIO PWR 2.5W STER 16LLP - LM4674SQ/NOPB
Order 'ic amp audio pwr 2.5w ster 16llp - LM4674SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674SQTR-ND.
IC AMP AUDIO PWR 2.5W MONO 9USMD - LM4671ITL/NOPB
Order 'ic amp audio pwr 2.5w mono 9usmd - LM4671ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4671ITL-ND.
Send this link via E-Mail
Help With This Screen
