National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674SQX/NOPB
IC AMP AUDIO PWR 2.5W STER 16LLP - LM4674SQX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4674SQX-ND |
4500 |
1.10000 |
Extended Price
4950.00 |
| Manufacturer Part Number | LM4674SQX/NOPB | |||
| Description | IC AMP AUDIO PWR 2.5W STER 16LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4674SQX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-LLP |
| Type | Class D |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown |
| Max Output Power x Channels @ Load | 2.5W x 2 @ 4 Ohm |
| Drawing Number | 14; SQA16A; ; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4674SQX NOPB LM4674SQXNOPB LM4674SQX ND LM4674SQXND LM4674SQX |
LM4674SQX/NOPB Specification Sheet
IC AMP AUDIO PWR 2.5W STER 16LLP - LM4674SQX/NOPB (LM4674SQX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674SQX/NOPBNational Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674SQX/NOPB
Order 'ic amp audio pwr 2.5w ster 16llp - LM4674SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674SQX-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674SQ/NOPB
Order 'ic amp audio pwr 2.5w ster 16llp - LM4674SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674SQTR-ND.
National Semiconductor (VA) Amplifier - Audio Integrated Circuit (ics) Class D Cut Tape (CT) 2.4 V ~ 5.5 V LM4674SQ/NOPB
Order 'ic amp audio pwr 2.5w ster 16llp - LM4674SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4674SQCT-ND.
National Semiconductor (VA) Amplifier - Audio Integrated Circuit (ics) Class D Digi-ReelĀ® 2.4 V ~ 5.5 V LM4674SQ/NOPB
Order 'ic amp audio pwr 2.5w ster 16llp - LM4674SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4674SQDKR-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tube 4.5 V ~ 5.5 V LM4832N/NOPB
Order 'ic amp audio pwr .25w ster 28dip - LM4832N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4832N-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.4 V ~ 5.5 V LM4927SD/NOPB
Order 'ic amp audio pwr 2.5w mono 8llp - LM4927SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4927SDTR-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674TL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674TLTR-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674ATL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674ATLTR-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM48411TL/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM48411TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48411TLTR-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4671ITL/NOPB
Order 'ic amp audio pwr 2.5w mono 9usmd - LM4671ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4671ITL-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4671ITLX/NOPB
Order 'ic amp audio pwr 2.5w mono 9usmd - LM4671ITLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4671ITLX-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674ATLX/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674ATLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674ATLX-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674TLX/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM4674TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674TLX-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM48411TLX/NOPB
Order 'ic amp audio pwr 2.5w d 16usmd - LM48411TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM48411TLX-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.4 V ~ 5.5 V LM4927SDX/NOPB
Order 'ic amp audio pwr 2.5w mono 8llp - LM4927SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4927SDX-ND.
Options for National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.4 V ~ 5.5 V LM4674SQX/NOPB
Send this link via E-Mail
Help With This Screen
