Keywords:





IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TMX/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM4673TMX-ND
Price Break
3000
Unit Price
.65000
Extended Price
1950.00
Manufacturer Part NumberLM4673TMX/NOPB
DescriptionIC AMP AUDIO PWR 2.65W D 9USMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM4673TMX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case9-MicroSMD
TypeClass D
Output Type1-Channel (Mono)
Voltage - Supply2.4 V ~ 5.5 V
PackagingTape & Reel (TR)
FeaturesDepop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Max Output Power x Channels @ Load2.65W x 1 @ 4 Ohm
Drawing Number14; TMD09GGA; ; 9
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4673TMX NOPB
LM4673TMXNOPB
LM4673TMX ND
LM4673TMXND
LM4673TMX

LM4673TMX/NOPB Specification Sheet

Image of IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TMX/NOPB

IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TMX/NOPB (LM4673TMX-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TMX/NOPB
 Order 'ic amp audio pwr 2.65w d 9usmd - LM4673TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673TMX-ND.
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB
 Order 'ic amp audio pwr 2.65w d 9usmd - LM4673TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673TMTR-ND.
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB
 Order 'ic amp audio pwr 2.65w d 9usmd - LM4673TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673TMCT-ND.
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB
 Order 'ic amp audio pwr 2.65w d 9usmd - LM4673TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673TMDKR-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
 Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDTR-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SDX/NOPB
 Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDX-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
 Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDCT-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
 Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDDKR-ND.
IC AMP AUDIO PWR 2.7W MONO 9USMD - LM4675TL/NOPB
 Order 'ic amp audio pwr 2.7w mono 9usmd - LM4675TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675TLTR-ND.
IC AMP AUDIO PWR 1.1W MONO 9USMD - LM4879ITL/NOPB
 Order 'ic amp audio pwr 1.1w mono 9usmd - LM4879ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4879ITLTR-ND.
IC AMP AUDIO PWR 1W MONO 9USMD - LM4890ITL/NOPB
 Order 'ic amp audio pwr 1w mono 9usmd - LM4890ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4890ITLTR-ND.
IC AMP AUDIO PWR 1.1W MONO 9USMD - LM4893ITL/NOPB
 Order 'ic amp audio pwr 1.1w mono 9usmd - LM4893ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4893ITLTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4894ITP/NOPB
 Order 'ic amp audio pwr 1.4w mono 9usmd - LM4894ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4894ITPTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4895ITP/NOPB
 Order 'ic amp audio pwr 1.4w mono 9usmd - LM4895ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4895ITPTR-ND.
IC AMP AUDIO PWR 1.4W MONO 9USMD - LM4898ITL/NOPB
 Order 'ic amp audio pwr 1.4w mono 9usmd - LM4898ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4898ITLTR-ND.

Send this link via E-Mail
Help With This Screen

IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TMX/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TM/NOPB Next: IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
IC AMP AUDIO PWR 2.65W D 9USMD - LM4673TMX/NOPB