Keywords:





IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SDX/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM4673SDX-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberLM4673SDX/NOPB
DescriptionIC AMP AUDIO PWR 2.65W MONO 8LLP
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM4673SDX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case8-LLP
TypeClass D
Output Type1-Channel (Mono)
Voltage - Supply2.4 V ~ 5.5 V
PackagingTape & Reel (TR)
FeaturesDepop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Max Output Power x Channels @ Load2.65W x 1 @ 4 Ohm
Drawing Number14; SDA08A; ; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4673SDX NOPB
LM4673SDXNOPB
LM4673SDX ND
LM4673SDXND
LM4673SDX

LM4673SDX/NOPB Specification Sheet

Image of IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SDX/NOPB

IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SDX/NOPB (LM4673SDX-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SDX/NOPB
 Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDX-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
 Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDTR-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
 Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDCT-ND.
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB
 Order 'ic amp audio pwr 2.65w mono 8llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDDKR-ND.
IC AMP AUDIO PWR 2.7W MONO 8LLP - LM4675SD/NOPB
 Order 'ic amp audio pwr 2.7w mono 8llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDTR-ND.
IC AMP AUDIO PWR .675W MONO 8LLP - LM4902LD/NOPB
 Order 'ic amp audio pwr .675w mono 8llp - LM4902LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4902LDTR-ND.
IC AMP AUDIO PWR 1.07W MONO 8LLP - LM4905LQ/NOPB
 Order 'ic amp audio pwr 1.07w mono 8llp - LM4905LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4905LQTR-ND.
IC AMP AUDIO PWR 1.07W MONO 8LLP - LM4907LQ/NOPB
 Order 'ic amp audio pwr 1.07w mono 8llp - LM4907LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4907LQTR-ND.
IC AMP AUDIO PWR 1.1W MONO 8LLP - LM4923LQ/NOPB
 Order 'ic amp audio pwr 1.1w mono 8llp - LM4923LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4923LQTR-ND.
IC AMP AUDIO PWR 1.54W MONO 8LLP - LM4941SD/NOPB
 Order 'ic amp audio pwr 1.54w mono 8llp - LM4941SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4941SDTR-ND.
IC AMP AUDIO PWR 1.25W MONO 8LLP - LM4995SD/NOPB
 Order 'ic amp audio pwr 1.25w mono 8llp - LM4995SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4995SDTR-ND.
IC AMP AUDIO PWR 2.7W MONO 8LLP - LM4675SDX/NOPB
 Order 'ic amp audio pwr 2.7w mono 8llp - LM4675SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDX-ND.
IC AMP AUDIO PWR .35W MONO 8LLP - LM4819LD/NOPB
 Order 'ic amp audio pwr .35w mono 8llp - LM4819LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4819LD-ND.
IC AMP AUDIO PWR .35W MONO 8LLP - LM4819LDX/NOPB
 Order 'ic amp audio pwr .35w mono 8llp - LM4819LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4819LDX-ND.
IC AMP AUDIO PWR 1.1W MONO 8LLP - LM4879SDX/NOPB
 Order 'ic amp audio pwr 1.1w mono 8llp - LM4879SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4879SDX-ND.

Send this link via E-Mail
Help With This Screen

IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SDX/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SD/NOPB Next: IC AMP AUDIO PWR 2.6W AB 20TSSOP - LM4869MH/NOPB
IC AMP AUDIO PWR 2.65W MONO 8LLP - LM4673SDX/NOPB