IC AUDIO CODEC 2MULTI CHAN 48-LQ - LM4549BVHX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4549BVHX-ND |
1000 |
3.78200 |
Extended Price
3782.00 |
| Manufacturer Part Number | LM4549BVHX/NOPB | |||
| Description | IC AUDIO CODEC 2MULTI CHAN 48-LQ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4549BVHX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec '97 |
| Number of ADCs / DACs | 2 / 2 |
| Dynamic Range, ADCs / DACs (db) Typ | 90 / 89 |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 18 b |
| Voltage - Supply, Analog | 4.2 V ~ 5.5 V |
| Voltage - Supply, Digital | 3.3V ~ 5.0V |
| Mounting Type | Surface Mount |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | 14; VBH48A; ; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4549BVHX NOPB LM4549BVHXNOPB LM4549BVHX ND LM4549BVHXND LM4549BVHX |
LM4549BVHX/NOPB Specification Sheet
IC AUDIO CODEC 2MULTI CHAN 48-LQ - LM4549BVHX/NOPB (LM4549BVHX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO CODEC 2MULTI CHAN 48-LQ - LM4549BVHX/NOPB
Order 'ic audio codec 2multi chan 48-lq - LM4549BVHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4549BVHX-ND.
IC AUDIO CODEC 2MULTI CHAN 48-LQ - LM4546BVH/NOPB
Order 'ic audio codec 2multi chan 48-lq - LM4546BVH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4546BVH-ND.
IC AUDIO CODEC 2MULTI CHAN 48-LQ - LM4546BVHX/NOPB
Order 'ic audio codec 2multi chan 48-lq - LM4546BVHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4546BVHX-ND.
IC AUDIO CODEC 2MULTI CHAN 48-LQ - LM4549BVH/NOPB
Order 'ic audio codec 2multi chan 48-lq - LM4549BVH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4549BVH-ND.
IC AUDIO CODEC 2MULTI CHAN 48-LQ - LM4550BVHX/NOPB
Order 'ic audio codec 2multi chan 48-lq - LM4550BVHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4550BVHX-ND.
IC AUDIO CODEC '97 18BIT 48-TQFP - LM4540VHX
Order 'ic audio codec '97 18bit 48-tqfp - LM4540VHX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4540VHX-ND.
IC AUDIO CODEC '97 18BIT 48-TQFP - LM4545VH
Order 'ic audio codec '97 18bit 48-tqfp - LM4545VH' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4545VH-ND.
IC AUDIO CODEC '97 18BIT 48-TQFP - LM4545VHX
Order 'ic audio codec '97 18bit 48-tqfp - LM4545VHX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4545VHX-ND.
IC AUDIO CODEC '97 18BIT 48-TQFP - LM4546VH
Order 'ic audio codec '97 18bit 48-tqfp - LM4546VH' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4546VH-ND.
IC AUDIO CODEC '97 18BIT 48-TQFP - LM4546VHX
Order 'ic audio codec '97 18bit 48-tqfp - LM4546VHX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4546VHX-ND.
IC AUDIO CODEC '97 18BIT 48-TQFP - LM4548VH
Order 'ic audio codec '97 18bit 48-tqfp - LM4548VH' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4548VH-ND.
IC AUDIO CODEC '97 18BIT 48-TQFP - LM4548VHX
Order 'ic audio codec '97 18bit 48-tqfp - LM4548VHX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4548VHX-ND.
IC AUDIO CODEC HD 2CH 48-TQFP - IDT92HD001XX3PRGXB1X
Order 'ic audio codec hd 2ch 48-tqfp - IDT92HD001XX3PRGXB1X' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT92HD001XX3PRGXB1X-ND.
IC AUDIO CODEC HD 2CH 48-TQFP - IDT92HD001XX3PRGXB1X8
Order 'ic audio codec hd 2ch 48-tqfp - IDT92HD001XX3PRGXB1X8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT92HD001XX3PRGXB1X8-ND.
IC AUDIO CODEC HD 2CH 48-TQFP - IDT92HD001XX5PRGXB1X
Order 'ic audio codec hd 2ch 48-tqfp - IDT92HD001XX5PRGXB1X' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT92HD001XX5PRGXB1X-ND.
Send this link via E-Mail
Help With This Screen
