National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 4.2 V ~ 5.5 V LM4546BVHX/NOPB
IC AUDIO CODEC 2MULTICH 48-LQFP - LM4546BVHX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4546BVHX-ND |
1000 |
4.10400 |
Extended Price
4104.00 |
| Manufacturer Part Number | LM4546BVHX/NOPB | |||
| Description | IC AUDIO CODEC 2MULTICH 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4546BVHX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec '97 |
| Number of ADCs / DACs | 2 / 2 |
| Dynamic Range, ADCs / DACs (db) Typ | 90 / 89 |
| S/N Ratio, ADCs / DACs (db) Typ | - |
| Resolution (Bits) | 18 b |
| Voltage - Supply, Analog | 4.2 V ~ 5.5 V |
| Voltage - Supply, Digital | 3.0 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4546BVHX NOPB LM4546BVHXNOPB LM4546BVHX ND LM4546BVHXND LM4546BVHX |
IC AUDIO CODEC 2MULTICH 48-LQFP - LM4546BVHX/NOPB (LM4546BVHX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 4.2 V ~ 5.5 V LM4546BVHX/NOPBNational Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 4.2 V ~ 5.5 V LM4546BVHX/NOPB
Order 'ic audio codec 2multich 48-lqfp - LM4546BVHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4546BVHX-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.2 V ~ 5.5 V LM4546BVH/NOPB
Order 'ic audio codec 2multich 48-lqfp - LM4546BVH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4546BVH-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.2 V ~ 5.5 V LM4549BVH/NOPB
Order 'ic audio codec 2multich 48-lqfp - LM4549BVH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4549BVH-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 4.2 V ~ 5.5 V LM4549BVHX/NOPB
Order 'ic audio codec 2multich 48-lqfp - LM4549BVHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4549BVHX-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 4.2 V ~ 5.5 V LM4550BVHX/NOPB
Order 'ic audio codec 2multich 48-lqfp - LM4550BVHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4550BVHX-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.2 V ~ 5.5 V LM4550BVH/NOPB
Order 'ic ac '97 audio codec 48-lqfp - LM4550BVH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4550BVH-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.2 V ~ 5.5 V LM4550VH/NOPB
Order 'ic ac '97 codec 48-lqfp - LM4550VH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4550VH-ND.
Analog Devices Inc Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.75 V ~ 5.25 V AD1881AJST
Order 'ic audio codec ac'97 48-lqfp - AD1881AJST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1881AJST-ND.
Analog Devices Inc Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.75 V ~ 5.25 V AD1881AJSTZ
Order 'ic audio codec ac'97 48-lqfp - AD1881AJSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1881AJSTZ-ND.
Analog Devices Inc Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.75 V ~ 5.25 V AD1885JST
Order 'ic audio codec ac'97 48-lqfp - AD1885JST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1885JST-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 4.2 V ~ 5.5 V LM4540VHX
Order 'ic audio codec '97 18bit 48-tqfp - LM4540VHX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4540VHX-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.2 V ~ 5.5 V LM4540VH
Order 'ic audio codec '97 18bit 48-tqfp - LM4540VH' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4540VH-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.2 V ~ 5.5 V LM4545VH
Order 'ic audio codec '97 18bit 48-tqfp - LM4545VH' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4545VH-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 4.2 V ~ 5.5 V LM4545VHX
Order 'ic audio codec '97 18bit 48-tqfp - LM4545VHX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4545VHX-ND.
National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tray 4.2 V ~ 5.5 V LM4546VH
Order 'ic audio codec '97 18bit 48-tqfp - LM4546VH' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4546VH-ND.
Options for National Semiconductor Codec Integrated Circuit (ics) Audio Codec '97 Tape & Reel (TR) 4.2 V ~ 5.5 V LM4546BVHX/NOPB
Send this link via E-Mail
Help With This Screen
