National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132AMFX-4.1/NOPB
IC REF LDO PREC 4.1V SOT23-5 - LM4132AMFX-4.1/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4132AMFX-4.1-ND |
3000 |
2.75000 |
Extended Price
8250.00 |
| Manufacturer Part Number | LM4132AMFX-4.1/NOPB | |||
| Description | IC REF LDO PREC 4.1V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4132AMFX-4.1/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.096V |
| Tolerance | ±0.05% |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 4.496 ~ 5.5 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 100µA |
| Current - Output | 20mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 14; MF05A; ; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4132AMFX 4 1 NOPB LM4132AMFX41NOPB LM4132AMFX 4 1 ND LM4132AMFX41ND LM4132AMFX-4.1 |
LM4132AMFX-4.1/NOPB Specification Sheet
IC REF LDO PREC 4.1V SOT23-5 - LM4132AMFX-4.1/NOPB (LM4132AMFX-4.1-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132AMFX-4.1/NOPBNational Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132AMFX-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132AMFX-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132AMFX-4.1-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132AMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132AMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132AMF-4.1TR-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132BMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132BMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132BMF-4.1TR-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132DMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132DMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132DMF-4.1TR-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132EMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132EMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132EMF-4.1TR-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132BMFX-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132BMFX-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132BMFX-4.1-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132CMFX-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132CMFX-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132CMFX-4.1-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132DMFX-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132DMFX-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132DMFX-4.1-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132EMFX-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132EMFX-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132EMFX-4.1-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 4.096V LM4132AMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132AMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-4.1CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 4.096V LM4132BMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132BMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-4.1CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 4.096V LM4132DMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132DMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-4.1CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 4.096V LM4132EMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132EMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132EMF-4.1CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 4.096V LM4132BMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132BMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-4.1DKR-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 4.096V LM4132EMF-4.1/NOPB
Order 'ic ref ldo prec 4.1v sot23-5 - LM4132EMF-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132EMF-4.1DKR-ND.
Options for National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.096V LM4132AMFX-4.1/NOPB
Send this link via E-Mail
Help With This Screen
