National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XBMMX-232
IC MPU SUPERVISOR 10MSOP - LM3704XBMMX-232 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3704XBMMX-232-ND |
3500 |
1.01000 |
Extended Price
3535.00 |
| Manufacturer Part Number | LM3704XBMMX-232 | |||
| Description | IC MPU SUPERVISOR 10MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XBMMX-232
| Technical/Catalog Information | LM3704XBMMX-232 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.32V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; MUB10A; ; 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM3704XBMMX 232 LM3704XBMMX232 |
LM3704XBMMX-232 Specification Sheet
IC MPU SUPERVISOR 10MSOP - LM3704XBMMX-232 (LM3704XBMMX-232-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XBMMX-232National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XBMMX-232
Order 'ic mpu supervisor 10msop - LM3704XBMMX-232' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XBMMX-232-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XBMMX-463
Order 'ic mpu supervisor 10msop - LM3704XBMMX-463' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XBMMX-463-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XDMMX-232
Order 'ic mpu supervisor 10msop - LM3704XDMMX-232' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XDMMX-232-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704YCMMX-232
Order 'ic mpu supervisor 10msop - LM3704YCMMX-232' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704YCMMX-232-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XCMMX-263
Order 'ic mpu supervisor 10msop - LM3704XCMMX-263' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XCMMX-263-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XCMMX-308/NOPB
Order 'ic mpu supervisor 10msop - LM3704XCMMX-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XCMMX-308-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XDMMX-220/NOPB
Order 'ic mpu supervisor 10msop - LM3704XDMMX-220/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XDMMX-220-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XDMMX-463
Order 'ic mpu supervisor 10msop - LM3704XDMMX-463' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XDMMX-463-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704YAMMX-308
Order 'ic mpu supervisor 10msop - LM3704YAMMX-308' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704YAMMX-308-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704YBMMX-360
Order 'ic mpu supervisor 10msop - LM3704YBMMX-360' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704YBMMX-360-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704YCMMX-308/NOPB
Order 'ic mpu supervisor 10msop - LM3704YCMMX-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704YCMMX-308-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704XBMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3704XBMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XBMM-232CT-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XBMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3704XBMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XBMM-232TR-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704XDMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3704XDMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704XDMM-232CT-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XDMM-232/NOPB
Order 'ic mpu supervisor 2.32v 10msop - LM3704XDMM-232/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3704XDMM-232TR-ND.
Options for National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3704XBMMX-232
Send this link via E-Mail
Help With This Screen
