IC CONV DC/DC 700MA 9MICROSMD - LM3687TL-1815/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3687TL-1815TR-ND |
250 500 1000 2500 5000 10000 |
1.02600 .98800 .97280 .95000 .93100 .91200 |
Extended Price
256.50 494.00 972.80 2375.00 4655.00 9120.00 |
| Manufacturer Part Number | LM3687TL-1815/NOPB | |||
| Description | IC CONV DC/DC 700MA 9MICROSMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3687TL-1815/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 5.5V |
| Voltage - Output | 1.8V, 1.5V |
| Current - Output | 700mA |
| Output Power | - |
| Package / Case | 9-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3687TL 1815 NOPB LM3687TL1815NOPB LM3687TL 1815TR ND LM3687TL1815TRND LM3687TL-1815TR |
LM3687TL-1815/NOPB Specification Sheet
IC CONV DC/DC 700MA 9MICROSMD - LM3687TL-1815/NOPB (LM3687TL-1815TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC/DC 700MA 9MICROSMD - LM3687TL-1815/NOPB
Order 'ic conv dc/dc 700ma 9microsmd - LM3687TL-1815/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3687TL-1815TR-ND.
IC CONV DC/DC 700MA 9MICROSMD - LM3687TL-1815/NOPB
Order 'ic conv dc/dc 700ma 9microsmd - LM3687TL-1815/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3687TL-1815CT-ND.
IC CONV DC/DC 700MA 9MICROSMD - LM3687TL-1815/NOPB
Order 'ic conv dc/dc 700ma 9microsmd - LM3687TL-1815/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3687TL-1815DKR-ND.
IC CONV DC/DC 700MA 9MICROSMD - LM3687TLX-1815/NOPB
Order 'ic conv dc/dc 700ma 9microsmd - LM3687TLX-1815/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3687TLX-1815-ND.
IC CONV DC/DC PWM 3.3V 8-SOIC - ST763ACDTR
Order 'ic conv dc/dc pwm 3.3v 8-soic - ST763ACDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7928-1-ND.
IC CONV DC/DC PWM 3.3V 8-SOIC - ST763ACDTR
Order 'ic conv dc/dc pwm 3.3v 8-soic - ST763ACDTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7928-6-ND.
IC CONV DC-DC BUCK 1.2V 1A SON8 - TB7101F(T5L1.2,F)
Order 'ic conv dc-dc buck 1.2v 1a son8 - TB7101F(T5L1.2,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.2FTR-ND.
IC CONV DC-DC BUCK 1.5V 1A SON8 - TB7101F(T5L1.5,F)
Order 'ic conv dc-dc buck 1.5v 1a son8 - TB7101F(T5L1.5,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.5FTR-ND.
IC CONV DC-DC BUCK 1.8V 1A SON8 - TB7101F(T5L1.8,F)
Order 'ic conv dc-dc buck 1.8v 1a son8 - TB7101F(T5L1.8,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.8FTR-ND.
IC CONV DC-DC BUCK 2.5V 1A SON8 - TB7101F(T5L2.5,F)
Order 'ic conv dc-dc buck 2.5v 1a son8 - TB7101F(T5L2.5,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L2.5FTR-ND.
IC CONV DC-DC BUCK 3.3V 1A SON8 - TB7101F(T5L3.3,F)
Order 'ic conv dc-dc buck 3.3v 1a son8 - TB7101F(T5L3.3,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L3.3FTR-ND.
IC CONV DC-DC BUCK ADJ SOP8 ADV - TCV7100F(TE12L,Q)
Order 'ic conv dc-dc buck adj sop8 adv - TCV7100F(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TCV7100FTE12LQTR-ND.
IC CONV DC-DC BUCK 1.2V 1A SON8 - TB7101F(T5L1.2,F)
Order 'ic conv dc-dc buck 1.2v 1a son8 - TB7101F(T5L1.2,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.2FCT-ND.
IC CONV DC-DC BUCK 1.5V 1A SON8 - TB7101F(T5L1.5,F)
Order 'ic conv dc-dc buck 1.5v 1a son8 - TB7101F(T5L1.5,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.5FCT-ND.
IC CONV DC-DC BUCK 1.8V 1A SON8 - TB7101F(T5L1.8,F)
Order 'ic conv dc-dc buck 1.8v 1a son8 - TB7101F(T5L1.8,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB7101FT5L1.8FCT-ND.
Send this link via E-Mail
Help With This Screen