IC CONV DC/DC STEPDOWN SOT23-5 - LM3671MFX-1.5/NOPB
| Digi-Key Part Number | LM3671MFX-1.5-ND |
3000 |
1.27500 |
Extended Price
3825.00 |
| Manufacturer Part Number | LM3671MFX-1.5/NOPB | |||
| Description | IC CONV DC/DC STEPDOWN SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3671MFX-1.5/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 5.5V |
| Voltage - Output | 1.5V |
| Current - Output | 600mA |
| Output Power | 770mW |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3671MFX 1 5 NOPB LM3671MFX15NOPB LM3671MFX 1 5 ND LM3671MFX15ND LM3671MFX-1.5 |
LM3671MFX-1.5/NOPB Specification Sheet
IC CONV DC/DC STEPDOWN SOT23-5 - LM3671MFX-1.5/NOPB (LM3671MFX-1.5-ND)
Related parts:IC CONV DC/DC STEPDOWN SOT23-5 - LM3671MFX-1.375/NOPB
Order 'ic conv dc/dc stepdown sot23-5 - LM3671MFX-1.375/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-1.375-ND.
IC CONV DC/DC STEPDOWN SOT23-5 - LM3671MFX-1.5/NOPB
Order 'ic conv dc/dc stepdown sot23-5 - LM3671MFX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-1.5-ND.
IC CONV DC/DC STEPDOWN SOT23-5 - LM3671MFX-1.6/NOPB
Order 'ic conv dc/dc stepdown sot23-5 - LM3671MFX-1.6/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-1.6-ND.
IC CONV DC/DC STEPDOWN SOT23-5 - LM3671MFX-1.8/NOPB
Order 'ic conv dc/dc stepdown sot23-5 - LM3671MFX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-1.8-ND.
IC CONV DC/DC STEPDOWN SOT23-5 - LM3671MFX-1.875/NOPB
Order 'ic conv dc/dc stepdown sot23-5 - LM3671MFX-1.875/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-1.875-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MFX-1.2/NOPB
Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MFX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-1.2-ND.
IC CONV DC-DC STPDN 2.5V SOT23-5 - LM3671MFX-2.5/NOPB
Order 'ic conv dc-dc stpdn 2.5v sot23-5 - LM3671MFX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-2.5-ND.
IC CONV DC-DC STPDN 2.8V SOT23-5 - LM3671MFX-2.8/NOPB
Order 'ic conv dc-dc stpdn 2.8v sot23-5 - LM3671MFX-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-2.8-ND.
IC CONV DC-DC STPDN 3.3V SOT23-5 - LM3671MFX-3.3/NOPB
Order 'ic conv dc-dc stpdn 3.3v sot23-5 - LM3671MFX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-3.3-ND.
IC CONV DC-DC STPDN ADJ SOT23-5 - LM3671MFX-ADJ/NOPB
Order 'ic conv dc-dc stpdn adj sot23-5 - LM3671MFX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-ADJ-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2703MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2703MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2703MF-ADJCT-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2703MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2703MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2703MF-ADJTR-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2704MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2704MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2704MF-ADJCT-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2704MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2704MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2704MF-ADJTR-ND.
IC CONV DC/DC STEP-UP SOT23-5 - LM2705MF-ADJ/NOPB
Order 'ic conv dc/dc step-up sot23-5 - LM2705MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2705MF-ADJCT-ND.
Send this link via E-Mail
Help With This Screen