IC USB/AC LI-ION CHARGER 10-LLP - LM3658SDX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3658SDX-ND |
4500 |
.62500 |
Extended Price
2812.50 |
| Manufacturer Part Number | LM3658SDX/NOPB | |||
| Description | IC USB/AC LI-ION CHARGER 10-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3658SDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 10-LLP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.35 V ~ 6 V |
| Drawing Number | 14; SDA10A; ; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3658SDX NOPB LM3658SDXNOPB LM3658SDX ND LM3658SDXND LM3658SDX |
LM3658SDX/NOPB Specification Sheet
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SDX/NOPB (LM3658SDX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC USB/AC LI-ION CHARGER 10-LLP - LM3658SDX/NOPB
Order 'ic usb/ac li-ion charger 10-llp - LM3658SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SDX-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SDCT-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SDTR-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SDDKR-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17521-1-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17521-2-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27210DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27210DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21511-1-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27210DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27210DRKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21511-2-ND.
IC BATT CHRGR LI-ION 4.1V 10-DFN - ISL6292-1CR3-T
Order 'ic batt chrgr li-ion 4.1v 10-dfn - ISL6292-1CR3-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3-T-ND.
IC BATT CHRGR LI-ION 4.1V 10-DFN - ISL6292-1CR3Z-T
Order 'ic batt chrgr li-ion 4.1v 10-dfn - ISL6292-1CR3Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-1CR3Z-T-ND.
IC BATT CHRGR LI-ION 4.2V 10-DFN - ISL6292-2CR3-T
Order 'ic batt chrgr li-ion 4.2v 10-dfn - ISL6292-2CR3-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6292-2CR3-T-ND.
IC BATT CHRGR LI-ION 4.2V 10-DFN - NCP1835MN20R2G
Order 'ic batt chrgr li-ion 4.2v 10-dfn - NCP1835MN20R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1835MN20R2GOSTR-ND.
IC BATT CHRGR LI-ION 4.2V 10-DFN - NCP1835MN20R2
Order 'ic batt chrgr li-ion 4.2v 10-dfn - NCP1835MN20R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1835MN20R2-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKRG4
Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ27200DRKRG4-ND.
IC GAS GAUGE LI-ION/LIPOL 10-SON - BQ27200DRKR
Order 'ic gas gauge li-ion/lipol 10-son - BQ27200DRKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17521-6-ND.
Send this link via E-Mail
Help With This Screen
