IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SDX/NOPB - Integrated Circuits (ICs)
National Semiconductor Led Driver Integrated Circuit (ics) Backlight, OLED, White LED Tape & Reel (TR) 20mA 2.7 V ~ 5.5 V LM3520SDX/NOPB
| Digi-Key Part Number | LM3520SDX-ND |
4500 |
3.08750 |
Extended Price
13893.75 |
| Manufacturer Part Number | LM3520SDX/NOPB | |||
| Description | IC LED DRVR WT/OLED BCKLGT 14LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3520SDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-LLP |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | 20mA |
| Number of Outputs | 2 |
| Type | Backlight, OLED, White LED |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Voltage - Output | 22.5V |
| Topology | Switched Inductor, Step-Up (Boost) |
| Frequency | 1.1MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 80% |
| Drawing Number | 14; SDA14A; ; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3520SDX NOPB LM3520SDXNOPB LM3520SDX ND LM3520SDXND LM3520SDX |
LM3520SDX/NOPB Specification Sheet
IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SDX/NOPB (LM3520SDX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Led Driver Integrated Circuit (ics) Backlight, OLED, White LED Tape & Reel (TR) 20mA 2.7 V ~ 5.5 V LM3520SDX/NOPBIC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SDX/NOPB
Order 'ic led drvr wt/oled bcklgt 14llp - LM3520SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3520SDX-ND.
IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SD/NOPB
Order 'ic led drvr wt/oled bcklgt 14llp - LM3520SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3520SDCT-ND.
IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SD/NOPB
Order 'ic led drvr wt/oled bcklgt 14llp - LM3520SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3520SDTR-ND.
IC LED DRVR WT/OLED BCKLGT 14LLP - LM3520SD/NOPB
Order 'ic led drvr wt/oled bcklgt 14llp - LM3520SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3520SDDKR-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410XSD/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XSDCT-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410XSD/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XSDDKR-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410XSD/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XSDTR-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410XSDX/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410XSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XSDX-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410YSD/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YSDCT-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410YSD/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YSDDKR-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410YSD/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410YSDTR-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410YSDX/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410YSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410YSDX-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410XSDE/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410XSDE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XSDE-ND.
IC LED DRVR WT/OLED BCKLGT 6-LLP - LM3410YSDE/NOPB
Order 'ic led drvr wt/oled bcklgt 6-llp - LM3410YSDE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410YSDE-ND.
IC LED DRVR WT/OLED BCKLT SOT235 - LM3410XMF/NOPB
Order 'ic led drvr wt/oled bcklt sot235 - LM3410XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XMFCT-ND.
Options for National Semiconductor Led Driver Integrated Circuit (ics) Backlight, OLED, White LED Tape & Reel (TR) 20mA 2.7 V ~ 5.5 V LM3520SDX/NOPB
Send this link via E-Mail
Help With This Screen
