IC LED DRIVER 0.5A 8-MSOP - LM3402HVMMX/NOPB
| Digi-Key Part Number | LM3402HVMMX-ND |
3500 |
1.60000 |
Extended Price
5600.00 |
| Manufacturer Part Number | LM3402HVMMX/NOPB | |||
| Description | IC LED DRIVER 0.5A 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3402HVMMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 500mA |
| Number of Outputs | 1 |
| Type | Switched Inductor |
| Voltage - Supply | 6 V ~ 76 V |
| Voltage - Output | 49.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3402HVMMX NOPB LM3402HVMMXNOPB LM3402HVMMX ND LM3402HVMMXND LM3402HVMMX |
LM3402HVMMX/NOPB Specification Sheet
IC LED DRIVER 0.5A 8-MSOP - LM3402HVMMX/NOPB (LM3402HVMMX-ND)
Related parts:IC LED DRIVER CC 0.5A 8-PSOP - LM3402HVMR/NOPB
Order 'ic led driver cc 0.5a 8-psop - LM3402HVMR/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3402HVMR-ND.
IC LED DRIVER CC 0.5A 8-PSOP - LM3402MR/NOPB
Order 'ic led driver cc 0.5a 8-psop - LM3402MR/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3402MR-ND.
IC LED DRIVER 0.5A 8-MSOP - LM3402HVMMX/NOPB
Order 'ic led driver 0.5a 8-msop - LM3402HVMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3402HVMMX-ND.
IC LED DRIVER HIGH FREQ BOOST - LM3519MK-20/NOPB
Order 'ic led driver high freq boost - LM3519MK-20/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3519MK-20CT-ND.
IC LED DRIVER HIGH FREQ BOOST - LM3519MK-20/NOPB
Order 'ic led driver high freq boost - LM3519MK-20/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3519MK-20TR-ND.
IC LED DRIVER 3CH PROGR 20-MSMD - LP5521TM/NOPB
Order 'ic led driver 3ch progr 20-msmd - LP5521TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5521TMCT-ND.
IC LED DRIVER 3CH PROGR 20-MSMD - LP5521TM/NOPB
Order 'ic led driver 3ch progr 20-msmd - LP5521TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5521TMDKR-ND.
IC LED DRIVER 3CH PROGR 20-MSMD - LP5521TM/NOPB
Order 'ic led driver 3ch progr 20-msmd - LP5521TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5521TMTR-ND.
IC LED DRIVER 3CH PROGR 24-LLP - LP5521YQ/NOPB
Order 'ic led driver 3ch progr 24-llp - LP5521YQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5521YQCT-ND.
IC LED DRIVER 3CH PROGR 24-LLP - LP5521YQ/NOPB
Order 'ic led driver 3ch progr 24-llp - LP5521YQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5521YQDKR-ND.
IC LED DRIVER 3CH PROGR 24-LLP - LP5521YQ/NOPB
Order 'ic led driver 3ch progr 24-llp - LP5521YQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5521YQTR-ND.
IC LED DRIVER 1CH PROGR 6-MSMD - LP5522TM/NOPB
Order 'ic led driver 1ch progr 6-msmd - LP5522TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5522TMCT-ND.
IC LED DRIVER 1CH PROGR 6-MSMD - LP5522TM/NOPB
Order 'ic led driver 1ch progr 6-msmd - LP5522TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5522TMDKR-ND.
IC LED DRIVER 1CH PROGR 6-MSMD - LP5522TM/NOPB
Order 'ic led driver 1ch progr 6-msmd - LP5522TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5522TMTR-ND.
IC LED DRIVER 4CH RGB 36-MSMD - LP55281TLX/NOPB
Order 'ic led driver 4ch rgb 36-msmd - LP55281TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP55281TLX-ND.
Send this link via E-Mail
Help With This Screen