IC REG SYNC BUCK 3A 2.5V 14TSSOP - LM2853MHX-2.5/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2853MHX-2.5-ND |
2500 |
2.25000 |
Extended Price
5625.00 |
| Manufacturer Part Number | LM2853MHX-2.5/NOPB | |||
| Description | IC REG SYNC BUCK 3A 2.5V 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2853MHX-2.5/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3 ~ 5.5 V |
| Voltage - Output | 2.5V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 14-TSSOP Exposed Pad, 14-eTSSOP 14-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 32 mOhm (N-Chan), 40 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 550kHz |
| Drawing Number | 14; MXA14A; ; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2853MHX 2 5 NOPB LM2853MHX25NOPB LM2853MHX 2 5 ND LM2853MHX25ND LM2853MHX-2.5 |
LM2853MHX-2.5/NOPB Specification Sheet
IC REG SYNC BUCK 3A 2.5V 14TSSOP - LM2853MHX-2.5/NOPB (LM2853MHX-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SYNC BUCK 3A 2.5V 14TSSOP - LM2853MHX-2.5/NOPB
Order 'ic reg sync buck 3a 2.5v 14tssop - LM2853MHX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MHX-2.5-ND.
IC REG SYNC BUCK 3A 2.5V 14TSSOP - LM2853MH-2.5/NOPB
Order 'ic reg sync buck 3a 2.5v 14tssop - LM2853MH-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MH-2.5-ND.
IC REG SYNC BUCK 2A 2.5V 14TSSOP - LM2852YMXA-2.5/NOPB
Order 'ic reg sync buck 2a 2.5v 14tssop - LM2852YMXA-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2852YMXA-2.5-ND.
IC REG SYNC BUCK 3A 0.8V 14TSSOP - LM2853MHX-0.8/NOPB
Order 'ic reg sync buck 3a 0.8v 14tssop - LM2853MHX-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MHX-0.8-ND.
IC REG SYNC BUCK 3A 1.0V 14TSSOP - LM2853MHX-1.0/NOPB
Order 'ic reg sync buck 3a 1.0v 14tssop - LM2853MHX-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MHX-1.0-ND.
IC REG SYNC BUCK 3A 1.2V 14TSSOP - LM2853MHX-1.2/NOPB
Order 'ic reg sync buck 3a 1.2v 14tssop - LM2853MHX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MHX-1.2-ND.
IC REG SYNC BUCK 3A 1.5V 14TSSOP - LM2853MHX-1.5/NOPB
Order 'ic reg sync buck 3a 1.5v 14tssop - LM2853MHX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MHX-1.5-ND.
IC REG SYNC BUCK 3A 1.8V 14TSSOP - LM2853MHX-1.8/NOPB
Order 'ic reg sync buck 3a 1.8v 14tssop - LM2853MHX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MHX-1.8-ND.
IC REG SYNC BUCK 3A 3.0V 14TSSOP - LM2853MHX-3.0/NOPB
Order 'ic reg sync buck 3a 3.0v 14tssop - LM2853MHX-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MHX-3.0-ND.
IC REG SYNC BUCK 3A 3.3V 14TSSOP - LM2853MHX-3.3/NOPB
Order 'ic reg sync buck 3a 3.3v 14tssop - LM2853MHX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MHX-3.3-ND.
IC REG SYNC BUCK 3A 0.8V 14TSSOP - LM2853MH-0.8/NOPB
Order 'ic reg sync buck 3a 0.8v 14tssop - LM2853MH-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MH-0.8-ND.
IC REG SYNC BUCK 3A 1.0V 14TSSOP - LM2853MH-1.0/NOPB
Order 'ic reg sync buck 3a 1.0v 14tssop - LM2853MH-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MH-1.0-ND.
IC REG SYNC BUCK 3A 1.2V 14TSSOP - LM2853MH-1.2/NOPB
Order 'ic reg sync buck 3a 1.2v 14tssop - LM2853MH-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MH-1.2-ND.
IC REG SYNC BUCK 3A 1.5V 14TSSOP - LM2853MH-1.5/NOPB
Order 'ic reg sync buck 3a 1.5v 14tssop - LM2853MH-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MH-1.5-ND.
IC REG SYNC BUCK 3A 1.8V 14TSSOP - LM2853MH-1.8/NOPB
Order 'ic reg sync buck 3a 1.8v 14tssop - LM2853MH-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2853MH-1.8-ND.
Send this link via E-Mail
Help With This Screen
