IC REG BUCK 1A 3MHZ 6-LLP - LM2830ZSDX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2830ZSDX-ND |
4500 |
1.78750 |
Extended Price
8043.75 |
| Manufacturer Part Number | LM2830ZSDX/NOPB | |||
| Description | IC REG BUCK 1A 3MHZ 6-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2830ZSDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3 ~ 5.5V |
| Voltage - Output | 1.10V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | 6-LLP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2830ZSDX NOPB LM2830ZSDXNOPB LM2830ZSDX ND LM2830ZSDXND LM2830ZSDX |
LM2830ZSDX/NOPB Specification Sheet
IC REG BUCK 1A 3MHZ 6-LLP - LM2830ZSDX/NOPB (LM2830ZSDX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG BUCK 1A 3MHZ 6-LLP - LM2830ZSDX/NOPB
Order 'ic reg buck 1a 3mhz 6-llp - LM2830ZSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2830ZSDX-ND.
IC REG BUCK 1A 3MHZ SOT23-5 - LM2830ZMFX/NOPB
Order 'ic reg buck 1a 3mhz sot23-5 - LM2830ZMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2830ZMFX-ND.
IC REG LDO 1A 3.3V 6-LLP - LP38690SD-3.3/NOPB
Order 'ic reg ldo 1a 3.3v 6-llp - LP38690SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38690SD-3.3CT-ND.
IC REG LDO 1A 3.3V 6-LLP - LP38690SD-3.3/NOPB
Order 'ic reg ldo 1a 3.3v 6-llp - LP38690SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690SD-3.3TR-ND.
IC REG LDO 1A 5.0V 6-LLP - LP38690SD-5.0/NOPB
Order 'ic reg ldo 1a 5.0v 6-llp - LP38690SD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38690SD-5.0CT-ND.
IC REG LDO 1A 5.0V 6-LLP - LP38690SD-5.0/NOPB
Order 'ic reg ldo 1a 5.0v 6-llp - LP38690SD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690SD-5.0TR-ND.
IC REG LDO 1A ADJ 6-LLP - LP38690SD-ADJ/NOPB
Order 'ic reg ldo 1a adj 6-llp - LP38690SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38690SD-ADJCT-ND.
IC REG LDO 1A ADJ 6-LLP - LP38690SD-ADJ/NOPB
Order 'ic reg ldo 1a adj 6-llp - LP38690SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690SD-ADJTR-ND.
IC REG LDO 1A 1.8V 6-LLP - LP38692SD-1.8/NOPB
Order 'ic reg ldo 1a 1.8v 6-llp - LP38692SD-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692SD-1.8CT-ND.
IC REG LDO 1A 1.8V 6-LLP - LP38692SD-1.8/NOPB
Order 'ic reg ldo 1a 1.8v 6-llp - LP38692SD-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38692SD-1.8TR-ND.
IC REG LDO 1A 2.5V 6-LLP - LP38692SD-2.5/NOPB
Order 'ic reg ldo 1a 2.5v 6-llp - LP38692SD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692SD-2.5CT-ND.
IC REG LDO 1A 2.5V 6-LLP - LP38692SD-2.5/NOPB
Order 'ic reg ldo 1a 2.5v 6-llp - LP38692SD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38692SD-2.5TR-ND.
IC REG LDO 1A 3.3V 6-LLP - LP38692SD-3.3/NOPB
Order 'ic reg ldo 1a 3.3v 6-llp - LP38692SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692SD-3.3CT-ND.
IC REG LDO 1A 3.3V 6-LLP - LP38692SD-3.3/NOPB
Order 'ic reg ldo 1a 3.3v 6-llp - LP38692SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38692SD-3.3TR-ND.
IC REG LDO 1A 5.0V 6-LLP - LP38692SD-5.0/NOPB
Order 'ic reg ldo 1a 5.0v 6-llp - LP38692SD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38692SD-5.0CT-ND.
Send this link via E-Mail
Help With This Screen