IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQX-M/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM27965SQX-M-ND |
4500 |
1.70000 |
Extended Price
7650.00 |
| Manufacturer Part Number | LM27965SQX-M/NOPB | |||
| Description | IC WHITE LED DRIVER DUAL 24-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM27965SQX-M/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-LLP |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 30mA |
| Number of Outputs | 9 |
| Type | White LED Driver - Capacitor |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Voltage - Output | 3.6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM27965SQX M NOPB LM27965SQXMNOPB LM27965SQX M ND LM27965SQXMND LM27965SQX-M |
LM27965SQX-M/NOPB Specification Sheet
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQX-M/NOPB (LM27965SQX-M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQX-M/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQX-M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQX-M-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ-M/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ-M/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27965SQ-MCT-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ-M/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ-M/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27965SQ-MDKR-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ-M/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ-M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQ-MTR-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27964SQX-I/NOPB
Order 'ic white led driver dual 24-llp - LM27964SQX-I/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27964SQX-I-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQCT-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQTR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQCT-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQDKR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQTR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQX/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQX-ND.
IC WHITE LED DRIVER REG 10-LLP - LM2751SDX-A/NOPB
Order 'ic white led driver reg 10-llp - LM2751SDX-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2751SDX-A-ND.
IC WHITE LED DRIVER REG 10-LLP - LM2751SDX-B/NOPB
Order 'ic white led driver reg 10-llp - LM2751SDX-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2751SDX-B-ND.
IC WHITE LED DVR DUAL 16-LLP - LM3503SQX-16/NOPB
Order 'ic white led dvr dual 16-llp - LM3503SQX-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503SQX-16-ND.
IC WHITE LED DVR DUAL 16-LLP - LM3503SQX-25/NOPB
Order 'ic white led dvr dual 16-llp - LM3503SQX-25/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503SQX-25-ND.
Send this link via E-Mail
Help With This Screen