IC CONV REG SW CAP ADJ 10-LLP - LM2750LDX-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2750LDX-ADJ-ND |
4500 |
1.41250 |
Extended Price
6356.25 |
| Manufacturer Part Number | LM2750LDX-ADJ/NOPB | |||
| Description | IC CONV REG SW CAP ADJ 10-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2750LDX-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Switch Capacitor |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 5.6V |
| Voltage - Output | 3.8 ~ 5.2V |
| Current - Output | 120mA |
| Output Power | - |
| Package / Case | 10-LLP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2750LDX ADJ NOPB LM2750LDXADJNOPB LM2750LDX ADJ ND LM2750LDXADJND LM2750LDX-ADJ |
LM2750LDX-ADJ/NOPB Specification Sheet
IC CONV REG SW CAP ADJ 10-LLP - LM2750LDX-ADJ/NOPB (LM2750LDX-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV REG SW CAP 5V 10-LLP - LM2750LDX-5.0/NOPB
Order 'ic conv reg sw cap 5v 10-llp - LM2750LDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750LDX-5.0-ND.
IC CONV REG SW CAP 5V 10-LLP - LM2750SD-5.0/NOPB
Order 'ic conv reg sw cap 5v 10-llp - LM2750SD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2750SD-5.0CT-ND.
IC CONV REG SW CAP 5V 10-LLP - LM2750SD-5.0/NOPB
Order 'ic conv reg sw cap 5v 10-llp - LM2750SD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750SD-5.0TR-ND.
IC CONV REG SW CAP 5V 10-LLP - LM2750SD-5.0/NOPB
Order 'ic conv reg sw cap 5v 10-llp - LM2750SD-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2750SD-5.0DKR-ND.
IC CONV REG SW CAP 5V 10-LLP - LM2750SDX-5.0/NOPB
Order 'ic conv reg sw cap 5v 10-llp - LM2750SDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750SDX-5.0-ND.
IC CONV REG SW CAP ADJ 10-LLP - LM2750LDX-ADJ/NOPB
Order 'ic conv reg sw cap adj 10-llp - LM2750LDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750LDX-ADJ-ND.
IC CONV REG SW CAP ADJ 10-LLP - LM2750LD-ADJ/NOPB
Order 'ic conv reg sw cap adj 10-llp - LM2750LD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2750LD-ADJCT-ND.
IC CONV REG SW CAP ADJ 10-LLP - LM2750LD-ADJ/NOPB
Order 'ic conv reg sw cap adj 10-llp - LM2750LD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750LD-ADJTR-ND.
IC CONV REG SW CAP ADJ 10-LLP - LM2750SD-ADJ/NOPB
Order 'ic conv reg sw cap adj 10-llp - LM2750SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2750SD-ADJCT-ND.
IC CONV REG SW CAP ADJ 10-LLP - LM2750SD-ADJ/NOPB
Order 'ic conv reg sw cap adj 10-llp - LM2750SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750SD-ADJTR-ND.
IC CONV REG SW CAP ADJ 10-LLP - LM2750LD-ADJ/NOPB
Order 'ic conv reg sw cap adj 10-llp - LM2750LD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2750LD-ADJDKR-ND.
IC CONV REG SW CAP ADJ 10-LLP - LM2750SDX-ADJ/NOPB
Order 'ic conv reg sw cap adj 10-llp - LM2750SDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750SDX-ADJ-ND.
IC INVERTER REG SW CAP ADJ 8-LLP - LM2687LD
Order 'ic inverter reg sw cap adj 8-llp - LM2687LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2687LDCT-ND.
IC INVERTER REG SW CAP ADJ 8-LLP - LM2687LD
Order 'ic inverter reg sw cap adj 8-llp - LM2687LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2687LDTR-ND.
IC INVERTER REG SW CAP ADJ 8-LLP - LM2687LD
Order 'ic inverter reg sw cap adj 8-llp - LM2687LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2687LDDKR-ND.
Send this link via E-Mail
Help With This Screen