Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MTX/NOPB

Digi-Key Part Number LM2716MTX-ND
Price Break
2500
Unit Price
3.06220
Extended Price
7655.50
Manufacturer Part NumberLM2716MTX/NOPB
DescriptionIC CONV DC/DC DUAL PWM 24-TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM2716MTX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeBoost, Buck
Number of Outputs2 - Dual
Voltage - Input4 ~ 20V
Voltage - Output3.3V, adj up to 20V
Current - Output1.8A, 3.6A
Output Power-
Package / Case24-TSSOP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2716MTX NOPB
LM2716MTXNOPB
LM2716MTX ND
LM2716MTXND
LM2716MTX

LM2716MTX/NOPB Specification Sheet

Image of IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MTX/NOPB

IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MTX/NOPB (LM2716MTX-ND)

Related parts :
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MTX/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2716MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2716MTX-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MT/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2716MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2716MT-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MT/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MT-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MT-ADJ/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MT-ADJ-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MTX/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MTX-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MTX-ADJ/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MTX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MTX-ADJ-ND.
IC CTRL/REG DUAL PWM 24-TSSOP - IRU3046CFTR
 Order 'ic ctrl/reg dual pwm 24-tssop - IRU3046CFTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3046CFCT-ND.
IC CTRL/REG DUAL PWM 24-TSSOP - IRU3046CFTR
 Order 'ic ctrl/reg dual pwm 24-tssop - IRU3046CFTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3046CFTR-ND.
IC HDWR MON W/FAN CTRL 24-TSSOP - LM96000CIMT/NOPB
 Order 'ic hdwr mon w/fan ctrl 24-tssop - LM96000CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM96000CIMT-ND.
IC 10-CH SW DUAL-ENABLE 24-TSSOP - PI3CH1000LE
 Order 'ic 10-ch sw dual-enable 24-tssop - PI3CH1000LE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3CH1000LE-ND.
IC CONVERTER A/D 8-BIT 24-TSSOP - ADC08060CIMTX/NOPB
 Order 'ic converter a/d 8-bit 24-tssop - ADC08060CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08060CIMTXCT-ND.
IC CONVERTER A/D 8-BIT 24-TSSOP - ADC08060CIMTX/NOPB
 Order 'ic converter a/d 8-bit 24-tssop - ADC08060CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08060CIMTXDKR-ND.
IC CONVERTER A/D 8-BIT 24-TSSOP - ADC08060CIMTX/NOPB
 Order 'ic converter a/d 8-bit 24-tssop - ADC08060CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08060CIMTXTR-ND.
IC TXRX BUS 8B DUAL 3ST 24-TSSOP - SN74AVCH8T245PW
 Order 'ic txrx bus 8b dual 3st 24-tssop - SN74AVCH8T245PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVCH8T245PW-ND.
IC TXRX BUS 8B DUAL 3ST 24-TSSOP - SN74AVCH8T245PWE4
 Order 'ic txrx bus 8b dual 3st 24-tssop - SN74AVCH8T245PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVCH8T245PWE4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MT/NOPB Next: IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MT-ADJ/NOPB