IC REG STEP DOWN 3A 5.0V 14-LLP - LM2673SDX-5.0/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SDX-5.0/NOPB
| Digi-Key Part Number | LM2673SDX-5.0-ND |
2500 |
2.35000 |
Extended Price
5875.00 |
| Manufacturer Part Number | LM2673SDX-5.0/NOPB | |||
| Description | IC REG STEP DOWN 3A 5.0V 14-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2673SDX-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 40 V |
| Voltage - Output | 5V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 14-LLP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 150 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 260kHz |
| Drawing Number | 14; SRC14A; ; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2673SDX 5 0 NOPB LM2673SDX50NOPB LM2673SDX 5 0 ND LM2673SDX50ND LM2673SDX-5.0 |
LM2673SDX-5.0/NOPB Specification Sheet
IC REG STEP DOWN 3A 5.0V 14-LLP - LM2673SDX-5.0/NOPB (LM2673SDX-5.0-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SDX-5.0/NOPBIC REG STEP DOWN 3A 5.0V 14-LLP - LM2673SDX-5.0/NOPB
Order 'ic reg step down 3a 5.0v 14-llp - LM2673SDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SDX-5.0-ND.
IC REG STEP DOWN 3A 5.0V 14-LLP - LM2670SDX-5.0/NOPB
Order 'ic reg step down 3a 5.0v 14-llp - LM2670SDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SDX-5.0-ND.
IC REG STEP DOWN 3A 12V 14-LLP - LM2673SDX-12/NOPB
Order 'ic reg step down 3a 12v 14-llp - LM2673SDX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SDX-12-ND.
IC REG STEP DOWN 3A 3.3V 14-LLP - LM2673SDX-3.3/NOPB
Order 'ic reg step down 3a 3.3v 14-llp - LM2673SDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SDX-3.3-ND.
IC REG STEP DOWN 3A ADJ 14-LLP - LM2673SDX-ADJ/NOPB
Order 'ic reg step down 3a adj 14-llp - LM2673SDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673SDX-ADJ-ND.
IC REG STEP DOWN 3A 3.0V 14-LLP - LM2676SDX-5.0/NOPB
Order 'ic reg step down 3a 3.0v 14-llp - LM2676SDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SDX-5.0-ND.
IC REG STEP DOWN 3A 12V 14-LLP - LM2670SDX-12/NOPB
Order 'ic reg step down 3a 12v 14-llp - LM2670SDX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SDX-12-ND.
IC REG STEP DOWN 3A 3.3V 14-LLP - LM2670SDX-3.3/NOPB
Order 'ic reg step down 3a 3.3v 14-llp - LM2670SDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SDX-3.3-ND.
IC REG STEP DOWN 3A ADJ 14-LLP - LM2670SDX-ADJ/NOPB
Order 'ic reg step down 3a adj 14-llp - LM2670SDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2670SDX-ADJ-ND.
IC REG STEP DOWN 3A 12V 14-LLP - LM2676SDX-12/NOPB
Order 'ic reg step down 3a 12v 14-llp - LM2676SDX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SDX-12-ND.
IC REG STEP DOWN 3A 3.3V 14-LLP - LM2676SDX-3.3/NOPB
Order 'ic reg step down 3a 3.3v 14-llp - LM2676SDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SDX-3.3-ND.
IC REG STEP DOWN 3A ADJ 14-LLP - LM2676SDX-ADJ/NOPB
Order 'ic reg step down 3a adj 14-llp - LM2676SDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676SDX-ADJ-ND.
IC REG STEP DOWN 5A 3.0V 14-LLP - LM2677SDX-5.0/NOPB
Order 'ic reg step down 5a 3.0v 14-llp - LM2677SDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677SDX-5.0-ND.
IC REG STEP DOWN 5A 3.0V 14-LLP - LM2678SDX-5.0/NOPB
Order 'ic reg step down 5a 3.0v 14-llp - LM2678SDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2678SDX-5.0-ND.
IC REG STEP DOWN 5A 3.0V 14-LLP - LM2679SDX-5.0
Order 'ic reg step down 5a 3.0v 14-llp - LM2679SDX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679SDX-5.0-ND.
Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 40 V LM2673SDX-5.0/NOPB
Send this link via E-Mail
Help With This Screen
