IDC CABLE - AKC64H/AE64M/AKC64H - A3CCH-6436M
| Digi-Key Part Number | A3CCH-6436M-ND |
1 10 100 250 500 1000 2500 5000 |
34.80000 28.33600 20.87930 18.02084 16.77804 14.46640 13.67099 13.22358 |
Extended Price
34.80 283.36 2087.93 4505.21 8389.02 14466.40 34177.47 66117.90 |
| Manufacturer Part Number | A3CCH-6436M | |||
| Description | IDC CABLE - AKC64H/AE64M/AKC64H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CCH-6436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CCH 6436M A3CCH6436M |
IDC CABLE - AKC64H/AE64M/AKC64H - A3CCH-6436M (A3CCH-6436M-ND)
Related parts:IDC CABLE-ASN64A/ AE64M / X - A1AXA-6436M
Order 'idc cable-asn64a/ ae64m / x - A1AXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6436M-ND.
IDC CABLE-ASC64G/ AE64M / X - A1AXG-6436M
Order 'idc cable-asc64g/ ae64m / x - A1AXG-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6436M-ND.
IDC CABLE - ASC64H/AE64M/X - A1AXH-6436M
Order 'idc cable - asc64h/ae64m/x - A1AXH-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-6436M-ND.
IDC CABLE-ASS64A/ AE64M / X - A1BXA-6436M
Order 'idc cable-ass64a/ ae64m / x - A1BXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6436M-ND.
IDC CABLE-ASR64G/ AE64M / X - A1BXG-6436M
Order 'idc cable-asr64g/ ae64m / x - A1BXG-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6436M-ND.
IDC CABLE - ASR64H/AE64M/X - A1BXH-6436M
Order 'idc cable - asr64h/ae64m/x - A1BXH-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-6436M-ND.
IDC CABLE-AKN64A/ AE64M / X - A1CXA-6436M
Order 'idc cable-akn64a/ ae64m / x - A1CXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6436M-ND.
IDC CABLE-AKC64G/ AE64M / X - A1CXG-6436M
Order 'idc cable-akc64g/ ae64m / x - A1CXG-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6436M-ND.
IDC CABLE-AKP64A/ AE64M / X - A1DXA-6436M
Order 'idc cable-akp64a/ ae64m / x - A1DXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6436M-ND.
IDC CABLE-AKR64G/ AE64M / X - A1DXG-6436M
Order 'idc cable-akr64g/ ae64m / x - A1DXG-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6436M-ND.
IDC CABLE - AKR64H/AE64M/X - A1DXH-6436M
Order 'idc cable - akr64h/ae64m/x - A1DXH-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-6436M-ND.
IDC CABLE-APK64A/ AE64M / X - A1KXA-6436M
Order 'idc cable-apk64a/ ae64m / x - A1KXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-6436M-ND.
IDC CABLE - APK64B/AE64M/X - A1KXB-6436M
Order 'idc cable - apk64b/ae64m/x - A1KXB-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-6436M-ND.
IDC CABLE-APR64A/ AE64M / X - A1RXA-6436M
Order 'idc cable-apr64a/ ae64m / x - A1RXA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-6436M-ND.
IDC CABLE - APR64B/AE64M/X - A1RXB-6436M
Order 'idc cable - apr64b/ae64m/x - A1RXB-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXB-6436M-ND.
Send this link via E-Mail
Help With This Screen