Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY NICAD AA SIZE H TYPE - P-50AAH/A7B - Batteries, Chargers, Holders

Digi-Key Part Number P161-ND
Price Break
1
10
40
800
1600
Unit Price
2.06000
1.85000
1.43850
1.06860
.98640
Extended Price
2.06
18.50
57.54
854.88
1578.24
Manufacturer Part NumberP-50AAH/A7B
DescriptionBATTERY NICAD AA SIZE H TYPE
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationP-50AAH/A7B
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeNickel Cadmium
Cell TypeAA
Voltage1.200 V [Typ]
Battery Capacity500.00 mA-h [Nom]
Termination StyleButton Top (extending)
Diameter14.4780 mm [Typ]
Height50.038 mm [Typ]
Weight20.9790 g [Nom]
Standard Charge50.00 mA @ 16.0 h
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names P 50AAH A7B
P50AAHA7B
P161 ND
P161ND
P161

P-50AAH/A7B Specification Sheet

Image of BATTERY NICAD AA SIZE H TYPE - P-50AAH/A7B

BATTERY NICAD AA SIZE H TYPE - P-50AAH/A7B (P161-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATTERY NICAD AA SIZE H TYPE - P-50AAH/A7B
 Order 'battery nicad aa size h type - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P161-ND.
BATT NICAD AA SIZE H TYPE W/TAB - P-50AAH/A7B
 Order 'batt nicad aa size h type w/tab - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P161T-ND.
BATTERY NICAD C SIZE H TYPE - P-180CH/A17
 Order 'battery nicad c size h type - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-ND.
BATTERY NICAD D SIZE STD TYPE - P-400D/A33
 Order 'battery nicad d size std type - P-400D/A33' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-ND.
BATTERY NICAD SC SIZE E TYPE - P-150SCE/A03
 Order 'battery nicad sc size e type - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P156-ND.
BATTERY NICAD D SIZE E TYPE - P-440DE/A17
 Order 'battery nicad d size e type - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P158-ND.
BATTERY NICAD SC SIZE R TYPE - P-130SCR/A34
 Order 'battery nicad sc size r type - P-130SCR/A34' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P159-ND.
BATT NICAD 600MAH AA SIZE R TYPE - P-60AARM/B6
 Order 'batt nicad 600mah aa size r type - P-60AARM/B6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P229-ND.
BATT NICAD 700MAH AA SIZE S TYPE - P-70AAS/A05
 Order 'batt nicad 700mah aa size s type - P-70AAS/A05' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P236-ND.
BATT NICAD 700MAH AA SIZE R TYPE - P-70AARC/D2
 Order 'batt nicad 700mah aa size r type - P-70AARC/D2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P253-ND.
BATT NICAD 600MAH AA SIZE R TYPE - P-60AAR/A13B
 Order 'batt nicad 600mah aa size r type - P-60AAR/A13B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P272-ND.
BATT NICAD C SIZE H TYPE W/TAB - P-180CH/A17
 Order 'batt nicad c size h type w/tab - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122T-ND.
BATT NICAD SC SIZE E TYPE W/TAB - P-150SCE/A03
 Order 'batt nicad sc size e type w/tab - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P156T-ND.
BATT NICAD D SIZE E TYPE W/TAB - P-440DE/A17
 Order 'batt nicad d size e type w/tab - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P158T-ND.
BATTERY NICAD AA SIZE W/TAB - P-100AASJ/A9T
 Order 'battery nicad aa size w/tab - P-100AASJ/A9T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY NICAD AA RAISEDTOP W/TAB - P-50AARM/B6B Next: BATTERY NICAD AA SIZE W/TAB - P-100AASJ/A9T