IC CTLR SYNC BUCK 500NS 6-LLP - LM1771SSDX/NOPB
| Digi-Key Part Number | LM1771SSDX-ND |
4500 |
1.01250 |
Extended Price
4556.25 |
| Manufacturer Part Number | LM1771SSDX/NOPB | |||
| Description | IC CTLR SYNC BUCK 500NS 6-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1771SSDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.8 ~ 5.5V |
| Voltage - Output | 0.8 ~ 4.5V |
| Current - Output | - |
| Output Power | - |
| Package / Case | 6-LLP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1771SSDX NOPB LM1771SSDXNOPB LM1771SSDX ND LM1771SSDXND LM1771SSDX |
LM1771SSDX/NOPB Specification Sheet
IC CTLR SYNC BUCK 500NS 6-LLP - LM1771SSDX/NOPB (LM1771SSDX-ND)
Related parts:IC CTLR SYNC BUCK 500NS 6-LLP - LM1771SSDX/NOPB
Order 'ic ctlr sync buck 500ns 6-llp - LM1771SSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771SSDX-ND.
IC CTRLR SYNC BUCK 500NS 6-LLP - LM1771SSD/NOPB
Order 'ic ctrlr sync buck 500ns 6-llp - LM1771SSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771SSDCT-ND.
IC CTRLR SYNC BUCK 500NS 6-LLP - LM1771SSD/NOPB
Order 'ic ctrlr sync buck 500ns 6-llp - LM1771SSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771SSDTR-ND.
IC CTLR SYNC BUCK 1000NS 6-LLP - LM1771TSDX/NOPB
Order 'ic ctlr sync buck 1000ns 6-llp - LM1771TSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771TSDX-ND.
IC CTLR SYNC BUCK 2000NS 6-LLP - LM1771USDX/NOPB
Order 'ic ctlr sync buck 2000ns 6-llp - LM1771USDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771USDX-ND.
IC CTRLR SYNC BUCK 1000NS 6-LLP - LM1771TSD/NOPB
Order 'ic ctrlr sync buck 1000ns 6-llp - LM1771TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771TSDCT-ND.
IC CTRLR SYNC BUCK 1000NS 6-LLP - LM1771TSD/NOPB
Order 'ic ctrlr sync buck 1000ns 6-llp - LM1771TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771TSDTR-ND.
IC CTRLR SYNC BUCK 2000NS 6-LLP - LM1771USD/NOPB
Order 'ic ctrlr sync buck 2000ns 6-llp - LM1771USD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771USDCT-ND.
IC CTRLR SYNC BUCK 2000NS 6-LLP - LM1771USD/NOPB
Order 'ic ctrlr sync buck 2000ns 6-llp - LM1771USD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771USDTR-ND.
IC CTLR SYNC BUCK 500NS 8-MSOP - LM1771SMMX/NOPB
Order 'ic ctlr sync buck 500ns 8-msop - LM1771SMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771SMMX-ND.
IC CTLR SYNC BUCK 1PH 48-LLP - LM27213SQ/NOPB
Order 'ic ctlr sync buck 1ph 48-llp - LM27213SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27213SQ-ND.
IC CTLR SYNC BUCK 1PH 48-LLP - LM27213SQX/NOPB
Order 'ic ctlr sync buck 1ph 48-llp - LM27213SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27213SQX-ND.
IC CTRLR SYNC BUCK 500NS 8-MSOP - LM1771SMM/NOPB
Order 'ic ctrlr sync buck 500ns 8-msop - LM1771SMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771SMMCT-ND.
IC CTRLR SYNC BUCK 500NS 8-MSOP - LM1771SMM/NOPB
Order 'ic ctrlr sync buck 500ns 8-msop - LM1771SMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771SMMDKR-ND.
IC CTRLR SYNC BUCK 500NS 8-MSOP - LM1771SMM/NOPB
Order 'ic ctrlr sync buck 500ns 8-msop - LM1771SMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771SMMTR-ND.
Send this link via E-Mail
Help With This Screen