IC CTLR SYNC BUCK 500NS 8-MSOP - LM1771SMMX/NOPB
| Digi-Key Part Number | LM1771SMMX-ND |
3500 |
1.01250 |
Extended Price
3543.75 |
| Manufacturer Part Number | LM1771SMMX/NOPB | |||
| Description | IC CTLR SYNC BUCK 500NS 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1771SMMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.8 ~ 5.5V |
| Voltage - Output | 0.8 ~ 4.5V |
| Current - Output | - |
| Output Power | - |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1771SMMX NOPB LM1771SMMXNOPB LM1771SMMX ND LM1771SMMXND LM1771SMMX |
LM1771SMMX/NOPB Specification Sheet
IC CTLR SYNC BUCK 500NS 8-MSOP - LM1771SMMX/NOPB (LM1771SMMX-ND)
Related parts :IC CTLR SYNC BUCK 500NS 8-MSOP - LM1771SMMX/NOPB
Order 'ic ctlr sync buck 500ns 8-msop - LM1771SMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771SMMX-ND.
IC CTRLR SYNC BUCK 500NS 8-MSOP - LM1771SMM/NOPB
Order 'ic ctrlr sync buck 500ns 8-msop - LM1771SMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771SMMCT-ND.
IC CTRLR SYNC BUCK 500NS 8-MSOP - LM1771SMM/NOPB
Order 'ic ctrlr sync buck 500ns 8-msop - LM1771SMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771SMMDKR-ND.
IC CTRLR SYNC BUCK 500NS 8-MSOP - LM1771SMM/NOPB
Order 'ic ctrlr sync buck 500ns 8-msop - LM1771SMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771SMMTR-ND.
IC CTLR SYNC BUCK 1000NS 8-MSOP - LM1771TMMX/NOPB
Order 'ic ctlr sync buck 1000ns 8-msop - LM1771TMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771TMMX-ND.
IC CTLR SYNC BUCK 2000NS 8-MSOP - LM1771UMMX/NOPB
Order 'ic ctlr sync buck 2000ns 8-msop - LM1771UMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771UMMX-ND.
IC CTRLR SYNC BUCK 1000NS 8-MSOP - LM1771TMM/NOPB
Order 'ic ctrlr sync buck 1000ns 8-msop - LM1771TMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771TMMCT-ND.
IC CTRLR SYNC BUCK 1000NS 8-MSOP - LM1771TMM/NOPB
Order 'ic ctrlr sync buck 1000ns 8-msop - LM1771TMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771TMMDKR-ND.
IC CTRLR SYNC BUCK 1000NS 8-MSOP - LM1771TMM/NOPB
Order 'ic ctrlr sync buck 1000ns 8-msop - LM1771TMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771TMMTR-ND.
IC CTRLR SYNC BUCK 2000NS 8-MSOP - LM1771UMM/NOPB
Order 'ic ctrlr sync buck 2000ns 8-msop - LM1771UMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771UMMCT-ND.
IC CTRLR SYNC BUCK 2000NS 8-MSOP - LM1771UMM/NOPB
Order 'ic ctrlr sync buck 2000ns 8-msop - LM1771UMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771UMMDKR-ND.
IC CTRLR SYNC BUCK 2000NS 8-MSOP - LM1771UMM/NOPB
Order 'ic ctrlr sync buck 2000ns 8-msop - LM1771UMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771UMMTR-ND.
IC CTLR SYNC BUCK 500NS 6-LLP - LM1771SSDX/NOPB
Order 'ic ctlr sync buck 500ns 6-llp - LM1771SSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1771SSDX-ND.
IC REG PFET BUCK CTRLR 8-MSOP - LM3489MM/NOPB
Order 'ic reg pfet buck ctrlr 8-msop - LM3489MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3489MMCT-ND.
IC REG PFET BUCK CTRLR 8-MSOP - LM3489MM/NOPB
Order 'ic reg pfet buck ctrlr 8-msop - LM3489MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3489MMDKR-ND.
Send this link via E-Mail
Help With This Screen