IC REG LDO POS 1.5A ADJ 8-LLP - LM1086ILDX-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM1086ILDX-ADJ-ND |
4500 |
.97500 |
Extended Price
4387.50 |
| Manufacturer Part Number | LM1086ILDX-ADJ/NOPB | |||
| Description | IC REG LDO POS 1.5A ADJ 8-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1086ILDX-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | 1.2 ~ 15V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1086ILDX ADJ NOPB LM1086ILDXADJNOPB LM1086ILDX ADJ ND LM1086ILDXADJND LM1086ILDX-ADJ |
LM1086ILDX-ADJ/NOPB Specification Sheet
IC REG LDO POS 1.5A ADJ 8-LLP - LM1086ILDX-ADJ/NOPB (LM1086ILDX-ADJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS 1.5A 3.3V 8-LLP - LM1086ILDX-3.3/NOPB
Order 'ic reg ldo pos 1.5a 3.3v 8-llp - LM1086ILDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-3.3-ND.
IC REG LDO POS 1.5A 5.0V 8-LLP - LM1086ILDX-5.0/NOPB
Order 'ic reg ldo pos 1.5a 5.0v 8-llp - LM1086ILDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-5.0-ND.
IC REG LDO POS 1.5A 3.3V 8-LLP - LM1086ILD-3.3/NOPB
Order 'ic reg ldo pos 1.5a 3.3v 8-llp - LM1086ILD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILD-3.3-ND.
IC REG LDO POS 1.5A ADJ 8-LLP - LM1086ILDX-ADJ/NOPB
Order 'ic reg ldo pos 1.5a adj 8-llp - LM1086ILDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-ADJ-ND.
IC REG LDO POS 1.5A ADJ 8-LLP - LM1086ILD-ADJ/NOPB
Order 'ic reg ldo pos 1.5a adj 8-llp - LM1086ILD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILD-ADJ-ND.
IC REG LDO DUAL 1.5A ADJ 8-MSOP - MIC49150BMM TR
Order 'ic reg ldo dual 1.5a adj 8-msop - MIC49150BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150BMM TR-ND.
IC REG LDO POS 1.5A ADJ D2PAK - LD1086D2M
Order 'ic reg ldo pos 1.5a adj d2pak - LD1086D2M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1086D2M-ND.
IC REG LDO POS 1.5A ADJ D-PAK - LD1086DTTR
Order 'ic reg ldo pos 1.5a adj d-pak - LD1086DTTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6222-2-ND.
IC REG LDO POS 800MA ADJ 8-SOIC - LD1117DTR
Order 'ic reg ldo pos 800ma adj 8-soic - LD1117DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1117DTR-ND.
IC REG LDO POS 1.5A ADJ TO263 - LX8386-00CDD
Order 'ic reg ldo pos 1.5a adj to263 - LX8386-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8386-00CDD-ND.
IC REG LDO POS 1.5A ADJ TO220 - LX8386-00CP
Order 'ic reg ldo pos 1.5a adj to220 - LX8386-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8386-00CP-ND.
IC REG LDO POS 1.5A ADJ TO263 - LX8386-00IDD
Order 'ic reg ldo pos 1.5a adj to263 - LX8386-00IDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8386-00IDD-ND.
IC REG LDO POS 1.5A ADJ TO220 - LX8386-00IP
Order 'ic reg ldo pos 1.5a adj to220 - LX8386-00IP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8386-00IP-ND.
IC REG LDO POS 1.5A ADJ TO263 - LX8386A-00CDD
Order 'ic reg ldo pos 1.5a adj to263 - LX8386A-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8386A-00CDD-ND.
IC REG LDO POS 1.5A ADJ TO220 - LX8386A-00CP
Order 'ic reg ldo pos 1.5a adj to220 - LX8386A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8386A-00CP-ND.
Send this link via E-Mail
Help With This Screen