IC REG LDO POS 1.5A 3.3V 8-LLP - LM1086ILDX-3.3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM1086ILDX-3.3-ND |
4500 |
.97500 |
Extended Price
4387.50 |
| Manufacturer Part Number | LM1086ILDX-3.3/NOPB | |||
| Description | IC REG LDO POS 1.5A 3.3V 8-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1086ILDX-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1086ILDX 3 3 NOPB LM1086ILDX33NOPB LM1086ILDX 3 3 ND LM1086ILDX33ND LM1086ILDX-3.3 |
LM1086ILDX-3.3/NOPB Specification Sheet
IC REG LDO POS 1.5A 3.3V 8-LLP - LM1086ILDX-3.3/NOPB (LM1086ILDX-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS 1.5A 3.3V 8-LLP - LM1086ILDX-3.3/NOPB
Order 'ic reg ldo pos 1.5a 3.3v 8-llp - LM1086ILDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-3.3-ND.
IC REG LDO POS 1.5A 3.3V 8-LLP - LM1086ILD-3.3/NOPB
Order 'ic reg ldo pos 1.5a 3.3v 8-llp - LM1086ILD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILD-3.3-ND.
IC REG LDO POS 1.5A 5.0V 8-LLP - LM1086ILDX-5.0/NOPB
Order 'ic reg ldo pos 1.5a 5.0v 8-llp - LM1086ILDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-5.0-ND.
IC REG LDO POS 1.5A ADJ 8-LLP - LM1086ILDX-ADJ/NOPB
Order 'ic reg ldo pos 1.5a adj 8-llp - LM1086ILDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-ADJ-ND.
IC REG LDO POS 1.5A ADJ 8-LLP - LM1086ILD-ADJ/NOPB
Order 'ic reg ldo pos 1.5a adj 8-llp - LM1086ILD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILD-ADJ-ND.
IC REG LDO LIN 100MA 3.3V 8-SOIC - ADP3301AR-3.3
Order 'ic reg ldo lin 100ma 3.3v 8-soic - ADP3301AR-3.3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3.3-ND.
IC REG LDO LIN 100MA 3.3V 8-SOIC - ADP3301AR-3.3-REEL
Order 'ic reg ldo lin 100ma 3.3v 8-soic - ADP3301AR-3.3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3.3REEL-ND.
IC REG LDO POS 1.5A 3.3V D2PAK - LD1086D2M33
Order 'ic reg ldo pos 1.5a 3.3v d2pak - LD1086D2M33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1086D2M33-ND.
IC REG LDO POS 1.5A 3.3V D2PAK - LD1086D2T33
Order 'ic reg ldo pos 1.5a 3.3v d2pak - LD1086D2T33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1086D2T33-ND.
IC REG LDO POS 1.5A 3.3V D2PAK - LD1086D2T50
Order 'ic reg ldo pos 1.5a 3.3v d2pak - LD1086D2T50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1086D2T50-ND.
IC REG LDO POS 1.3A 3.3V 8-SOIC - LD1117D33TR
Order 'ic reg ldo pos 1.3a 3.3v 8-soic - LD1117D33TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7306-2-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLD-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-3.3CT-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLD-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-3.3TR-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLDX-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLDX-3.3-ND.
IC REG LDO CMOS 500MA 3.3V 6-LLP - LP8345CLD-3.3
Order 'ic reg ldo cmos 500ma 3.3v 6-llp - LP8345CLD-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8345CLD-3.3CT-ND.
Send this link via E-Mail
Help With This Screen