IC TIMING CTLR XGA/WXGA 64-TQFP - FPD87346BXAVS/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | FPD87346BXAVS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FPD87346BXAVS/NOPB | |||
| Description | IC TIMING CTLR XGA/WXGA 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPD87346BXAVS/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Panel Timing Controller |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | LVDS |
| Output | RSDS |
| Frequency-Max | 85MHz |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 14; VEC64A; ; 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPD87346BXAVS NOPB FPD87346BXAVSNOPB FPD87346BXAVS ND FPD87346BXAVSND FPD87346BXAVS |
FPD87346BXAVS/NOPB Specification Sheet
IC TIMING CTLR XGA/WXGA 64-TQFP - FPD87346BXAVS/NOPB (FPD87346BXAVS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TIMING CTLR XGA/WXGA 64-TQFP - FPD87346BXAVS/NOPB
Order 'ic timing ctlr xga/wxga 64-tqfp - FPD87346BXAVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number FPD87346BXAVS-ND.
IC ADC 12BIT 80MSPS DUAL 64-TQFP - ADC12DL080CIVS/NOPB
Order 'ic adc 12bit 80msps dual 64-tqfp - ADC12DL080CIVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DL080CIVS-ND.
IC ADC 10BIT 65MSPS 3.3V 64-TQFP - ADC10DL065CIVS/NOPB
Order 'ic adc 10bit 65msps 3.3v 64-tqfp - ADC10DL065CIVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10DL065CIVS-ND.
IC TIMING CTLR TFT-LCD 176-LQFP - FPD87352CXAVV/NOPB
Order 'ic timing ctlr tft-lcd 176-lqfp - FPD87352CXAVV/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number FPD87352CXAVV-ND.
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
Order 'ic serializer vid dgtl 64-tqfp - LMH0030VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0030VS-ND.
IC SER/DESER 5-43MHZ 24B 64-TQFP - DS90UR124IVS/NOPB
Order 'ic ser/deser 5-43mhz 24b 64-tqfp - DS90UR124IVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90UR124IVS-ND.
IC SER/DESER 5-43MHZ 24B 64-TQFP - DS90UR124QVSX/NOPB
Order 'ic ser/deser 5-43mhz 24b 64-tqfp - DS90UR124QVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90UR124QVSX-ND.
IC SER/DESER 5-43MHZ 24B 64-TQFP - DS90UR124QVS/NOPB
Order 'ic ser/deser 5-43mhz 24b 64-tqfp - DS90UR124QVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90UR124QVS-ND.
IC SERIALIZER 32BIT DUAL 64-TQFP - DS99R121TVS/NOPB
Order 'ic serializer 32bit dual 64-tqfp - DS99R121TVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R121TVS-ND.
IC SERIALIZER 32BIT DUAL 64-TQFP - DS99R121TVSX/NOPB
Order 'ic serializer 32bit dual 64-tqfp - DS99R121TVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R121TVSX-ND.
IC DESERIAL 32BIT DUAL 64-TQFP - DS99R122TVS/NOPB
Order 'ic deserial 32bit dual 64-tqfp - DS99R122TVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R122TVS-ND.
IC DESERIAL 32BIT DUAL 64-TQFP - DS99R122TVSX/NOPB
Order 'ic deserial 32bit dual 64-tqfp - DS99R122TVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R122TVSX-ND.
IC SER/DESER 5-43MHZ 24B 64-TQFP - DS90UR124IVSX/NOPB
Order 'ic ser/deser 5-43mhz 24b 64-tqfp - DS90UR124IVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90UR124IVSX-ND.
IC CLOCK/DATA RECOVERY 64-TQFP - SY87702LHI
Order 'ic clock/data recovery 64-tqfp - SY87702LHI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87702LHI-ND.
IC CLOCK/DATA RECOVERY 64-TQFP - SY87721LHG
Order 'ic clock/data recovery 64-tqfp - SY87721LHG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87721LHG-ND.
Send this link via E-Mail
Help With This Screen
