IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R102VSX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DS99R102VSX-ND |
1000 |
6.17520 |
Extended Price
6175.20 |
| Manufacturer Part Number | DS99R102VSX/NOPB | |||
| Description | IC SERIAL/DESERIAL 24BIT 48-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS99R102VSX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Input Type | * |
| Output Type | * |
| Number of Inputs | * |
| Number of Outputs | * |
| Data Rate | * |
| Function | * |
| Voltage - Supply | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS99R102VSX NOPB DS99R102VSXNOPB DS99R102VSX ND DS99R102VSXND DS99R102VSX |
DS99R102VSX/NOPB Specification Sheet
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R102VSX/NOPB (DS99R102VSX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R102VSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R102VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R102VSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241IVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241IVS-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R101VS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R101VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R101VS-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R102VS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R102VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R102VS-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R106VS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R106VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R106VS-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R104TVSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R104TVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R104TVSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R105VSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R105VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R105VSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241QVSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241QVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241QVSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241IVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241IVSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241QVS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241QVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241QVS-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R101VSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R101VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R101VSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R106VSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R106VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R106VSX-ND.
IC SERIALIZER LVDS 24BIT 48-TQFP - DS99R103TVSX/NOPB
Order 'ic serializer lvds 24bit 48-tqfp - DS99R103TVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R103TVSX-ND.
IC SERIAL/DESERIAL 24BIT 48-LLP - DS99R104TSQX/NOPB
Order 'ic serial/deserial 24bit 48-llp - DS99R104TSQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R104TSQX-ND.
IC SERIAL/DESERIAL 24BIT 48-LLP - DS99R105SQX/NOPB
Order 'ic serial/deserial 24bit 48-llp - DS99R105SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R105SQX-ND.
Send this link via E-Mail
Help With This Screen