IC RCVR DUAL EIA-422/423 8-SOIC - DS9637ACMX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DS9637ACMX-ND |
2500 |
.65000 |
Extended Price
1625.00 |
| Manufacturer Part Number | DS9637ACMX/NOPB | |||
| Description | IC RCVR DUAL EIA-422/423 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS9637ACMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/2 |
| Type | Receiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422, RS423 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS9637ACMX NOPB DS9637ACMXNOPB DS9637ACMX ND DS9637ACMXND DS9637ACMX |
DS9637ACMX/NOPB Specification Sheet
IC RCVR DUAL EIA-422/423 8-SOIC - DS9637ACMX/NOPB (DS9637ACMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RCVR DUAL EIA-422/423 8-SOIC - DS9637ACMX/NOPB
Order 'ic rcvr dual eia-422/423 8-soic - DS9637ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS9637ACMX-ND.
IC RCVR DUAL EIA-422/423 8-SOIC - DS9637ACM/NOPB
Order 'ic rcvr dual eia-422/423 8-soic - DS9637ACM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS9637ACM-ND.
IC RCVR DUAL EIA-422/423 8-DIP - DS9637ACN
Order 'ic rcvr dual eia-422/423 8-dip - DS9637ACN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS9637ACN-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - LMP2012MA/NOPB
Order 'ic opamp dual r-r out 8-soic - LMP2012MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2012MA-ND.
IC RCVR QUAD EIA-422/485 16-DIP - DS96173CN/NOPB
Order 'ic rcvr quad eia-422/485 16-dip - DS96173CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS96173CN-ND.
IC RCVR QUAD EIA-422/485 16-DIP - DS96175CN/NOPB
Order 'ic rcvr quad eia-422/485 16-dip - DS96175CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS96175CN-ND.
IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB
Order 'ic op amp dual h speed lp 8-soic - LM6132AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6132AIM-ND.
IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132BIM/NOPB
Order 'ic op amp dual h speed lp 8-soic - LM6132BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6132BIM-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142AIM/NOPB
Order 'ic op amp dual hs r-r 8-soic - LM6142AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142AIM-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142BIM/NOPB
Order 'ic op amp dual hs r-r 8-soic - LM6142BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142BIM-ND.
IC OP AMP DUAL R-R OUT 8-SOIC - LMC6442AIM/NOPB
Order 'ic op amp dual r-r out 8-soic - LMC6442AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6442AIM-ND.
IC OP AMP DUAL R-R OUT 8-SOIC - LMC6442IM/NOPB
Order 'ic op amp dual r-r out 8-soic - LMC6442IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6442IM-ND.
IC OP AMP DUAL MICPWR R-R 8-SOIC - LMC6462AIM/NOPB
Order 'ic op amp dual micpwr r-r 8-soic - LMC6462AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6462AIM-ND.
IC OP AMP DUAL MICPWR R-R 8-SOIC - LMC6462BIM/NOPB
Order 'ic op amp dual micpwr r-r 8-soic - LMC6462BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6462BIM-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
Send this link via E-Mail
Help With This Screen