IC BUFFER/REPEATR LVDS 4CH 32LLP - DS90LV804TSQX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DS90LV804TSQX-ND |
4500 |
3.12320 |
Extended Price
14054.40 |
| Manufacturer Part Number | DS90LV804TSQX/NOPB | |||
| Description | IC BUFFER/REPEATR LVDS 4CH 32LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS90LV804TSQX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | LVDS |
| Delay Time | 3.2nS |
| Type | Buffer |
| Capacitance - Input | 3.5pF |
| Current - Supply | 140mA |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Package / Case | 32-LLP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS90LV804TSQX NOPB DS90LV804TSQXNOPB DS90LV804TSQX ND DS90LV804TSQXND DS90LV804TSQX |
DS90LV804TSQX/NOPB Specification Sheet
IC BUFFER/REPEATR LVDS 4CH 32LLP - DS90LV804TSQX/NOPB (DS90LV804TSQX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER/REPEATR LVDS 4CH 32LLP - DS90LV804TSQX/NOPB
Order 'ic buffer/repeatr lvds 4ch 32llp - DS90LV804TSQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV804TSQX-ND.
IC BUFFER/REPEATER LVDS 4CH - DS90LV804TSQ/NOPB
Order 'ic buffer/repeater lvds 4ch - DS90LV804TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV804TSQCT-ND.
IC BUFFER/REPEATER LVDS 4CH - DS90LV804TSQ/NOPB
Order 'ic buffer/repeater lvds 4ch - DS90LV804TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV804TSQTR-ND.
IC BUFFER/REPEATER LVDS 4CH - DS90LV804TSQ/NOPB
Order 'ic buffer/repeater lvds 4ch - DS90LV804TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV804TSQDKR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS10BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS10BR150TSDCT-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS10BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS10BR150TSDDKR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS10BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS10BR150TSDTR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS25BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS25BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25BR150TSDCT-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS25BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS25BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25BR150TSDDKR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS25BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS25BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25BR150TSDTR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSDX/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS10BR150TSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS10BR150TSDX-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS25BR150TSDX/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS25BR150TSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25BR150TSDX-ND.
IC TRANSCEIVER M-LVDS QUAD 32LLP - DS91M040TSQ/NOPB
Order 'ic transceiver m-lvds quad 32llp - DS91M040TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS91M040TSQCT-ND.
IC TRANSCEIVER M-LVDS QUAD 32LLP - DS91M040TSQ/NOPB
Order 'ic transceiver m-lvds quad 32llp - DS91M040TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS91M040TSQDKR-ND.
IC TRANSCEIVER M-LVDS QUAD 32LLP - DS91M040TSQ/NOPB
Order 'ic transceiver m-lvds quad 32llp - DS91M040TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS91M040TSQTR-ND.
Send this link via E-Mail
Help With This Screen