TXRX DUAL HS BIDIR DIFF 14-TSSOP - DS36C200IMT/NOPB
| Digi-Key Part Number | DS36C200IMT-ND |
282 |
1.91521 |
Extended Price
540.09 |
| Manufacturer Part Number | DS36C200IMT/NOPB | |||
| Description | TXRX DUAL HS BIDIR DIFF 14-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS36C200IMT/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Protocol | IEEE 1394 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS36C200IMT NOPB DS36C200IMTNOPB DS36C200IMT ND DS36C200IMTND DS36C200IMT |
DS36C200IMT/NOPB Specification Sheet
TXRX DUAL HS BIDIR DIFF 14-TSSOP - DS36C200IMT/NOPB (DS36C200IMT-ND)
Related parts :TXRX DUAL HS BIDIR DIFF 14-TSSOP - DS36C200IMT/NOPB
Order 'txrx dual hs bidir diff 14-tssop - DS36C200IMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36C200IMT-ND.
TXRX DUAL HS BIDIR DIFF 14-SOIC - DS36C200IMA/NOPB
Order 'txrx dual hs bidir diff 14-soic - DS36C200IMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36C200IMA-ND.
IC COMPARATOR HS DIFF 14-SOIC - LM361M/NOPB
Order 'ic comparator hs diff 14-soic - LM361M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM361M-ND.
IC COMPARATOR HS DIFF 14-DIP - LM361N/NOPB
Order 'ic comparator hs diff 14-dip - LM361N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM361N-ND.
IC TEMP SENSOR DUAL 14-TSSOP - LM32CIMTX/NOPB
Order 'ic temp sensor dual 14-tssop - LM32CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM32CIMTX-ND.
IC REG DC-DC HV DUAL 14-TSSOP - LM5015MHE/NOPB
Order 'ic reg dc-dc hv dual 14-tssop - LM5015MHE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5015MHE-ND.
IC COMP TINY QUAD LOW V 14-TSSOP - LMV339MT/NOPB
Order 'ic comp tiny quad low v 14-tssop - LMV339MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV339MT-ND.
IC AMP DUAL HS CURR MODE 14-SOIC - LM359MX
Order 'ic amp dual hs curr mode 14-soic - LM359MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM359MX-ND.
IC AMP DUAL PROG CUR MODE 14-DIP - LM359N/NOPB
Order 'ic amp dual prog cur mode 14-dip - LM359N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM359N-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142AIM/NOPB
Order 'ic op amp dual hs r-r 8-soic - LM6142AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142AIM-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142BIM/NOPB
Order 'ic op amp dual hs r-r 8-soic - LM6142BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142BIM-ND.
IC OPAMP DUAL HS HI/OUTP 8-LLP - LM7372ILD/NOPB
Order 'ic opamp dual hs hi/outp 8-llp - LM7372ILD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7372ILDCT-ND.
IC OPAMP DUAL HS HI/OUTP 8-LLP - LM7372ILD/NOPB
Order 'ic opamp dual hs hi/outp 8-llp - LM7372ILD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7372ILDTR-ND.
IC OPAMP DUAL HS HI OUTP 8-PSOP - LM7372MR/NOPB
Order 'ic opamp dual hs hi outp 8-psop - LM7372MR/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7372MR-ND.
IC OPAMP DUAL HS HI OUTP 8-PSOP - LMH6672MR/NOPB
Order 'ic opamp dual hs hi outp 8-psop - LMH6672MR/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6672MR-ND.
Send this link via E-Mail
Help With This Screen