IC MUX/BUFFER 2:1/1:2 CML 36-LLP - DS25MB100TSQX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DS25MB100TSQX-ND |
2500 |
5.50220 |
Extended Price
13755.50 |
| Manufacturer Part Number | DS25MB100TSQX/NOPB | |||
| Description | IC MUX/BUFFER 2:1/1:2 CML 36-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS25MB100TSQX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | CML |
| Delay Time | 1.0nS |
| Type | MUX |
| Capacitance - Input | - |
| Current - Supply | - |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Package / Case | 36-LLP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS25MB100TSQX NOPB DS25MB100TSQXNOPB DS25MB100TSQX ND DS25MB100TSQXND DS25MB100TSQX |
DS25MB100TSQX/NOPB Specification Sheet
IC MUX/BUFFER 2:1/1:2 CML 36-LLP - DS25MB100TSQX/NOPB (DS25MB100TSQX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MUX/BUFFER 2:1/1:2 CML 36-LLP - DS25MB100TSQE/NOPB
Order 'ic mux/buffer 2:1/1:2 cml 36-llp - DS25MB100TSQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25MB100TSQE-ND.
IC MUX/BUFFER 2:1/1:2 CML 36-LLP - DS25MB100TSQX/NOPB
Order 'ic mux/buffer 2:1/1:2 cml 36-llp - DS25MB100TSQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25MB100TSQX-ND.
IC MUX/BUFFER 2:1/1:2 CML 36-LLP - DS42MB100TSQE/NOPB
Order 'ic mux/buffer 2:1/1:2 cml 36-llp - DS42MB100TSQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS42MB100TSQE-ND.
IC MUX/BUFFER 1:2 2.5GBPS 36-LLP - DS25MB100TSQ/NOPB
Order 'ic mux/buffer 1:2 2.5gbps 36-llp - DS25MB100TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25MB100TSQCT-ND.
IC MUX/BUFFER 1:2 2.5GBPS 36-LLP - DS25MB100TSQ/NOPB
Order 'ic mux/buffer 1:2 2.5gbps 36-llp - DS25MB100TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25MB100TSQTR-ND.
IC MUX/BUFFER 1:2 2.5GBPS 36-LLP - DS25MB100TSQ/NOPB
Order 'ic mux/buffer 1:2 2.5gbps 36-llp - DS25MB100TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25MB100TSQDKR-ND.
IC MUX/REPEATR/EQ 1:2 DUAL 48QFN - SN65LVCP40RGZG4
Order 'ic mux/repeatr/eq 1:2 dual 48qfn - SN65LVCP40RGZG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVCP40RGZG4-ND.
IC MUX/REPEATR/EQ 1:2 DUAL 48QFN - SN65LVCP40RGZR
Order 'ic mux/repeatr/eq 1:2 dual 48qfn - SN65LVCP40RGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVCP40RGZR-ND.
IC MUX/REPEATR/EQ 1:2 DUAL 48QFN - SN65LVCP40RGZRG4
Order 'ic mux/repeatr/eq 1:2 dual 48qfn - SN65LVCP40RGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVCP40RGZRG4-ND.
IC MUX/REPEATR/EQ 1:2 DUAL 48QFN - SN65LVCP40RGZT
Order 'ic mux/repeatr/eq 1:2 dual 48qfn - SN65LVCP40RGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21987-1-ND.
IC MUX/REPEATR/EQ 1:2 DUAL 48QFN - SN65LVCP40RGZT
Order 'ic mux/repeatr/eq 1:2 dual 48qfn - SN65LVCP40RGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21987-2-ND.
IC MUX/REPEATR/EQ 1:2 DUAL 48QFN - SN65LVCP40RGZT
Order 'ic mux/repeatr/eq 1:2 dual 48qfn - SN65LVCP40RGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21987-6-ND.
IC MUX/BUFFER 4.25GBS 36-LLP - DS42MB100TSQ/NOPB
Order 'ic mux/buffer 4.25gbs 36-llp - DS42MB100TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS42MB100TSQCT-ND.
IC MUX/BUFFER 4.25GBS 36-LLP - DS42MB100TSQ/NOPB
Order 'ic mux/buffer 4.25gbs 36-llp - DS42MB100TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS42MB100TSQDKR-ND.
IC MUX/BUFFER 4.25GBS 36-LLP - DS42MB100TSQ/NOPB
Order 'ic mux/buffer 4.25gbs 36-llp - DS42MB100TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS42MB100TSQTR-ND.
Send this link via E-Mail
Help With This Screen