IC DARLINGTON DRIVER 16-SOIC - DS2003TMT/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DS2003TMT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS2003TMT/NOPB | |||
| Description | IC DARLINGTON DRIVER 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2003TMT/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 7/0 |
| Type | Driver |
| Voltage - Supply | 5V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | - |
| Drawing Number | 14; M16A; ; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2003TMT NOPB DS2003TMTNOPB DS2003TMT ND DS2003TMTND DS2003TMT |
DS2003TMT/NOPB Specification Sheet
IC DARLINGTON DRIVER 16-SOIC - DS2003TMT/NOPB (DS2003TMT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DARLINGTON DRIVER 16-SOIC - DS2003TMT/NOPB
Order 'ic darlington driver 16-soic - DS2003TMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS2003TMT-ND.
IC DARLINGTON DRIVER 16-SOIC - DS2003TMTX/NOPB
Order 'ic darlington driver 16-soic - DS2003TMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS2003TMTX-ND.
IC ADC 12BIT 16-SOIC - ADC12030CIWMX/NOPB
Order 'ic adc 12bit 16-soic - ADC12030CIWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12030CIWMX-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS26C31TM/NOPB
Order 'ic line driver quad cmos 16-soic - DS26C31TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26C31TM-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS26C31TMX/NOPB
Order 'ic line driver quad cmos 16-soic - DS26C31TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26C31TMXTR-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS26LV31TM/NOPB
Order 'ic line driver quad cmos 16-soic - DS26LV31TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26LV31TM-ND.
IC LINE DRIVER QUAD DIFF 16-SOIC - DS3487M/NOPB
Order 'ic line driver quad diff 16-soic - DS3487M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3487M-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS34C87TM/NOPB
Order 'ic line driver quad cmos 16-soic - DS34C87TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS34C87TM-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS34C87TMX/NOPB
Order 'ic line driver quad cmos 16-soic - DS34C87TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS34C87TMXTR-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS34LV87TM/NOPB
Order 'ic line driver quad cmos 16-soic - DS34LV87TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS34LV87TM-ND.
IC LINE DRIVER QUAD DIFF 16-SOIC - DS90C031BTMX/NOPB
Order 'ic line driver quad diff 16-soic - DS90C031BTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C031BTMX-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS90LV031ATM/NOPB
Order 'ic line driver quad cmos 16-soic - DS90LV031ATM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV031ATM-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS90LV031ATMX/NOPB
Order 'ic line driver quad cmos 16-soic - DS90LV031ATMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV031ATMXCT-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS90LV031ATMX/NOPB
Order 'ic line driver quad cmos 16-soic - DS90LV031ATMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV031ATMXTR-ND.
IC LINE DRIVER QUAD CMOS 16-SOIC - DS90LV031BTM/NOPB
Order 'ic line driver quad cmos 16-soic - DS90LV031BTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV031BTM-ND.
Send this link via E-Mail
Help With This Screen
