IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SDX/NOPB
| Digi-Key Part Number | DS15BA101SDX-ND |
4500 |
2.67500 |
Extended Price
12037.50 |
| Manufacturer Part Number | DS15BA101SDX/NOPB | |||
| Description | IC BUFFER 1.5GBPS DIFF ADJ 8-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS15BA101SDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | LVDS |
| Delay Time | 1.1nS |
| Type | Buffer |
| Capacitance - Input | - |
| Current - Supply | 49mA |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS15BA101SDX NOPB DS15BA101SDXNOPB DS15BA101SDX ND DS15BA101SDXND DS15BA101SDX |
DS15BA101SDX/NOPB Specification Sheet
IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SDX/NOPB (DS15BA101SDX-ND)
Related parts :IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SDX/NOPB
Order 'ic buffer 1.5gbps diff adj 8-llp - DS15BA101SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15BA101SDX-ND.
IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SD/NOPB
Order 'ic buffer 1.5gbps diff adj 8-llp - DS15BA101SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS15BA101SDCT-ND.
IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SD/NOPB
Order 'ic buffer 1.5gbps diff adj 8-llp - DS15BA101SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15BA101SDTR-ND.
IC BUFFER LVDS/LVDS 3.3V 8-LLP - DS90LV001TLDX/NOPB
Order 'ic buffer lvds/lvds 3.3v 8-llp - DS90LV001TLDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV001TLDX-ND.
IC AMP FULLY DIFF 1GHZ 8-LLP - LMH6552SDX/NOPB
Order 'ic amp fully diff 1ghz 8-llp - LMH6552SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6552SDX-ND.
IC REG LDO 1A ADJ 8-LLP - LM2941LD/NOPB
Order 'ic reg ldo 1a adj 8-llp - LM2941LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941LD-ND.
IC REG LDO 1A ADJ 8-LLP - LM2941LDX/NOPB
Order 'ic reg ldo 1a adj 8-llp - LM2941LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941LDX-ND.
IC BUFFER LVDS/LVDS 3.3V 8-SOIC - DS90LV001TM/NOPB
Order 'ic buffer lvds/lvds 3.3v 8-soic - DS90LV001TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV001TM-ND.
IC AMP FULLY DIFF 1GHZ 8-SOIC - LMH6552MA/NOPB
Order 'ic amp fully diff 1ghz 8-soic - LMH6552MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6552MA-ND.
IC BUFFER LVDS/LVDS 3.3V 8-SOIC - DS90LV001TMX/NOPB
Order 'ic buffer lvds/lvds 3.3v 8-soic - DS90LV001TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV001TMX-ND.
IC REG LDO 800MA ADJ 8-LLP - LM1117ILD-ADJ/NOPB
Order 'ic reg ldo 800ma adj 8-llp - LM1117ILD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117ILD-ADJ-ND.
IC REG LDO 800MA ADJ 8-LLP - LM1117ILDX-ADJ/NOPB
Order 'ic reg ldo 800ma adj 8-llp - LM1117ILDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117ILDX-ADJ-ND.
IC REG LDO 800MA ADJ 8-LLP - LM1117LD-ADJ/NOPB
Order 'ic reg ldo 800ma adj 8-llp - LM1117LD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117LD-ADJ-ND.
IC REG LDO 800MA ADJ 8-LLP - LM1117LDX-ADJ/NOPB
Order 'ic reg ldo 800ma adj 8-llp - LM1117LDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117LDX-ADJ-ND.
IC BUFFER HI-SPEED 300MA 8-PSOP - LMH6321MRX/NOPB
Order 'ic buffer hi-speed 300ma 8-psop - LMH6321MRX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6321MRX-ND.
Send this link via E-Mail
Help With This Screen