IC DAC 8BIT MICROPWR I2C TSOT-6 - DAC081C081CIMK/NOPB - Integrated Circuits (ICs)
National Semiconductor Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single DAC081C081CIMK/NOPB
| Digi-Key Part Number | DAC081C081CIMKTR-ND |
1000 5000 10000 |
.97280 .93100 .91200 |
Extended Price
972.80 4655.00 9120.00 |
| Manufacturer Part Number | DAC081C081CIMK/NOPB | |||
| Description | IC DAC 8BIT MICROPWR I2C TSOT-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC081C081CIMK/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | TSOT-23-6, TSOT-6 |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 3µs |
| Drawing Number | 14; MK06A; ; 6 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.73mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC081C081CIMK NOPB DAC081C081CIMKNOPB DAC081C081CIMKTR ND DAC081C081CIMKTRND DAC081C081CIMKTR |
DAC081C081CIMK/NOPB Specification Sheet
IC DAC 8BIT MICROPWR I2C TSOT-6 - DAC081C081CIMK/NOPB (DAC081C081CIMKTR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single DAC081C081CIMK/NOPBIC DAC 8BIT MICROPWR I2C TSOT-6 - DAC081C081CIMK/NOPB
Order 'ic dac 8bit micropwr i2c tsot-6 - DAC081C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC081C081CIMKTR-ND.
IC DAC 8BIT MICROPWR I2C TSOT-6 - DAC081C081CIMK/NOPB
Order 'ic dac 8bit micropwr i2c tsot-6 - DAC081C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC081C081CIMKCT-ND.
IC DAC 8BIT MICROPWR I2C TSOT-6 - DAC081C081CIMK/NOPB
Order 'ic dac 8bit micropwr i2c tsot-6 - DAC081C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081C081CIMKDKR-ND.
DAC 8BIT MICROPWR I2C TSOT-6 - DAC081C081CIMKX/NOPB
Order 'dac 8bit micropwr i2c tsot-6 - DAC081C081CIMKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC081C081CIMKX-ND.
IC DAC 10BIT MICROPWR I2C TSOT-6 - DAC101C081CIMK/NOPB
Order 'ic dac 10bit micropwr i2c tsot-6 - DAC101C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC101C081CIMKTR-ND.
IC DAC 12BIT MICROPWR I2C TSOT-6 - DAC121C081CIMK/NOPB
Order 'ic dac 12bit micropwr i2c tsot-6 - DAC121C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121C081CIMKTR-ND.
IC DAC 10BIT MICROPWR I2C TSOT-6 - DAC101C081CIMK/NOPB
Order 'ic dac 10bit micropwr i2c tsot-6 - DAC101C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC101C081CIMKCT-ND.
IC DAC 10BIT MICROPWR I2C TSOT-6 - DAC101C081CIMK/NOPB
Order 'ic dac 10bit micropwr i2c tsot-6 - DAC101C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC101C081CIMKDKR-ND.
IC DAC 12BIT MICROPWR I2C TSOT-6 - DAC121C081CIMK/NOPB
Order 'ic dac 12bit micropwr i2c tsot-6 - DAC121C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121C081CIMKCT-ND.
IC DAC 12BIT MICROPWR I2C TSOT-6 - DAC121C081CIMK/NOPB
Order 'ic dac 12bit micropwr i2c tsot-6 - DAC121C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121C081CIMKDKR-ND.
DAC 10BIT MICROPWR I2C TSOT-6 - DAC101C081CIMKX/NOPB
Order 'dac 10bit micropwr i2c tsot-6 - DAC101C081CIMKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC101C081CIMKX-ND.
DAC 12BIT MICROPWR I2C TSOT-6 - DAC121C081CIMKX/NOPB
Order 'dac 12bit micropwr i2c tsot-6 - DAC121C081CIMKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121C081CIMKX-ND.
IC ADC 8BIT SAR I2C TSOT-23-6 - ADC081C027CIMK/NOPB
Order 'ic adc 8bit sar i2c tsot-23-6 - ADC081C027CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081C027CIMKCT-ND.
IC ADC 8BIT SAR I2C TSOT-23-6 - ADC081C027CIMK/NOPB
Order 'ic adc 8bit sar i2c tsot-23-6 - ADC081C027CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081C027CIMKDKR-ND.
IC ADC 8BIT SAR I2C TSOT-23-6 - ADC081C027CIMK/NOPB
Order 'ic adc 8bit sar i2c tsot-23-6 - ADC081C027CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081C027CIMKTR-ND.
Options for National Semiconductor Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single DAC081C081CIMK/NOPB
Send this link via E-Mail
Help With This Screen
