DC-TO-AC VOLTAGE INVERTER - CXA-0217 - Optoelectronics
| Digi-Key Part Number | CXA-0217-ND |
200 |
15.25005 |
Extended Price
3050.01 |
| Manufacturer Part Number | CXA-0217 | |||
| Description | DC-TO-AC VOLTAGE INVERTER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CXA-0217 |
| Vendor | TDK Corporation |
| Category | Optoelectronics |
| Type | Inverters for CCFL and UV Lamps |
| Voltage - Input | 12V |
| Output | 1500V |
| Size / Dimension | 7.10" L x 0.93" W x 0.31" H (180.3mm x 23.5mm x 8mm) |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CXA 0217 CXA0217 |
DC-TO-AC VOLTAGE INVERTER - CXA-0217 (CXA-0217-ND) - Optoelectronics
Related parts Optoelectronics :DC-TO-AC VOLTAGE INVERTER - CXA-0217
Order 'dc-to-ac voltage inverter - CXA-0217' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CXA-0217-ND.
INVERTER 2012W 220VAC OUT - APS2012INT
Order 'inverter 2012w 220vac out - APS2012INT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APS2012INT-ND.
INVERTER W/BATT CHARGE 1250W - APS1250
Order 'inverter w/batt charge 1250w - APS1250' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL104-ND.
INVERTER 2000W 12VDC 2OUTLET - PV2000FC
Order 'inverter 2000w 12vdc 2outlet - PV2000FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL148-ND.
INVERTER 2400W 24VDC 2OUTLET - PV2400FC
Order 'inverter 2400w 24vdc 2outlet - PV2400FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL149-ND.
INVERTER 1000W 12VDC 4 OUTLET - PV1000HF
Order 'inverter 1000w 12vdc 4 outlet - PV1000HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL225-ND.
INVERTER 1800W 12VDC 4OUTLET - PV1800HF
Order 'inverter 1800w 12vdc 4outlet - PV1800HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL226-ND.
INVERTER 150W 12VDC 1OUT CIGPLU - PV150
Order 'inverter 150w 12vdc 1out cigplu - PV150' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL295-ND.
INVERTER 375W 12VDC 2OUT CIGPLUG - PV375
Order 'inverter 375w 12vdc 2out cigplug - PV375' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL296-ND.
INVERTER 1250W 12VDC 2-OUT - PV1250FC
Order 'inverter 1250w 12vdc 2-out - PV1250FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL364-ND.
INVERTER 2400W 48VDC OR 120VAC - APS2448UL
Order 'inverter 2400w 48vdc or 120vac - APS2448UL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APS2448UL-ND.
INVERTER 3600W 36VDC OR 120VAC - APS3636VR
Order 'inverter 3600w 36vdc or 120vac - APS3636VR' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APS3636VR-ND.
INVERTER 1250W 12VDC OR 230VAC - APSX1250
Order 'inverter 1250w 12vdc or 230vac - APSX1250' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APSX1250-ND.
INVERTER 750W 12VDC OR 230VAC - APSX750
Order 'inverter 750w 12vdc or 230vac - APSX750' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APSX750-ND.
INVERTER 3000W 12VDC 4OUT - PV3000HF
Order 'inverter 3000w 12vdc 4out - PV3000HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PV3000HF-ND.
Send this link via E-Mail
Help With This Screen
