IDC CABLE - AKC64H/AE64G/AKC64H - A3CCH-6418G
| Digi-Key Part Number | A3CCH-6418G-ND |
1 10 100 250 500 1000 2500 5000 |
21.07000 17.15600 12.64110 10.91044 10.15800 8.75845 8.27688 8.00600 |
Extended Price
21.07 171.56 1264.11 2727.61 5079.00 8758.45 20692.20 40030.00 |
| Manufacturer Part Number | A3CCH-6418G | |||
| Description | IDC CABLE - AKC64H/AE64G/AKC64H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CCH-6418G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CCH 6418G A3CCH6418G |
IDC CABLE - AKC64H/AE64G/AKC64H - A3CCH-6418G (A3CCH-6418G-ND)
Related parts:IDC CABLE-ASN64A/ AE64G / ASN64A - A3AAA-6418G
Order 'idc cable-asn64a/ ae64g / asn64a - A3AAA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6418G-ND.
IDC CABLE-ASC64G/ AE64G / ASC64G - A3AAG-6418G
Order 'idc cable-asc64g/ ae64g / asc64g - A3AAG-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6418G-ND.
IDC CABLE - ASC64H/AE64G/ASC64H - A3AAH-6418G
Order 'idc cable - asc64h/ae64g/asc64h - A3AAH-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-6418G-ND.
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6418G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6418G-ND.
IDC CABLE-ASS64A/ AE64G / ASS64A - A3BBA-6418G
Order 'idc cable-ass64a/ ae64g / ass64a - A3BBA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6418G-ND.
IDC CABLE-ASR64G/ AE64G / ASR64G - A3BBG-6418G
Order 'idc cable-asr64g/ ae64g / asr64g - A3BBG-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-6418G-ND.
IDC CABLE - ASR64H/AE64G/ASR64H - A3BBH-6418G
Order 'idc cable - asr64h/ae64g/asr64h - A3BBH-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-6418G-ND.
IDC CABLE-ASS64A/ AE64G / APR64A - A3BKA-6418G
Order 'idc cable-ass64a/ ae64g / apr64a - A3BKA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6418G-ND.
IDC CABLE-AKN64A/ AE64G / AKN64A - A3CCA-6418G
Order 'idc cable-akn64a/ ae64g / akn64a - A3CCA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-6418G-ND.
IDC CABLE-AKC64G/ AE64G / AKC64G - A3CCG-6418G
Order 'idc cable-akc64g/ ae64g / akc64g - A3CCG-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-6418G-ND.
IDC CABLE-AKN64A/ AE64G / APK64A - A3CKA-6418G
Order 'idc cable-akn64a/ ae64g / apk64a - A3CKA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6418G-ND.
IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6418G
Order 'idc cable - akn64b/ae64g/apk64b - A3CKB-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-6418G-ND.
IDC CABLE-AKP64A/ AE64G / AKP64A - A3DDA-6418G
Order 'idc cable-akp64a/ ae64g / akp64a - A3DDA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-6418G-ND.
IDC CABLE-AKR64G/ AE64G / AKR64G - A3DDG-6418G
Order 'idc cable-akr64g/ ae64g / akr64g - A3DDG-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-6418G-ND.
IDC CABLE - AKR64H/AE64G/AKR64H - A3DDH-6418G
Order 'idc cable - akr64h/ae64g/akr64h - A3DDH-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-6418G-ND.
Send this link via E-Mail
Help With This Screen