IC LCD DISPLAY DRIVER 20-SOIC - COP472WM-3/NOPB
| Digi-Key Part Number | COP472WM-3-ND |
216 |
2.39250 |
Extended Price
516.78 |
| Manufacturer Part Number | COP472WM-3/NOPB | |||
| Description | IC LCD DISPLAY DRIVER 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | COP472WM-3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Digits or Characters | 4.5 Digits |
| Configuration | 36 Segment |
| Display Type | LCD |
| Interface | Serial |
| Packaging | Tube |
| Current - Supply | 250µA |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 14; M20B; ; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
COP472WM 3 NOPB COP472WM3NOPB COP472WM 3 ND COP472WM3ND COP472WM-3 |
COP472WM-3/NOPB Specification Sheet
IC LCD DISPLAY DRIVER 20-SOIC - COP472WM-3/NOPB (COP472WM-3-ND)
Related parts :IC LCD DISPLAY DRIVER 20-SOIC - COP472WM-3/NOPB
Order 'ic lcd display driver 20-soic - COP472WM-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP472WM-3-ND.
IC LCD DISPLAY DRIVER 20-MDIP - COP472N-3/NOPB
Order 'ic lcd display driver 20-mdip - COP472N-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP472N-3-ND.
IC PLL CLOCK DRIVER 20-SOIC - MC88LV926EG
Order 'ic pll clock driver 20-soic - MC88LV926EG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MC88LV926EG-ND.
IC PLL CLOCK DRIVER 20-SOIC - MC88LV926EGR2
Order 'ic pll clock driver 20-soic - MC88LV926EGR2' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MC88LV926EGR2-ND.
IC INV CLOCK DRIVER 20 SOIC - PI49FCT806ATS
Order 'ic inv clock driver 20 soic - PI49FCT806ATS' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT806ATS-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805BTSO
Order 'ic buffer/clock driver 20-soic - IDT49FCT805BTSO' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805BTSO-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805BTSO8
Order 'ic buffer/clock driver 20-soic - IDT49FCT805BTSO8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805BTSO8-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805BTSOG
Order 'ic buffer/clock driver 20-soic - IDT49FCT805BTSOG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805BTSOG-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805BTSOG8
Order 'ic buffer/clock driver 20-soic - IDT49FCT805BTSOG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805BTSOG8-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805CTSO
Order 'ic buffer/clock driver 20-soic - IDT49FCT805CTSO' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805CTSO-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805CTSO8
Order 'ic buffer/clock driver 20-soic - IDT49FCT805CTSO8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805CTSO8-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805CTSOG
Order 'ic buffer/clock driver 20-soic - IDT49FCT805CTSOG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805CTSOG-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805CTSOG8
Order 'ic buffer/clock driver 20-soic - IDT49FCT805CTSOG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805CTSOG8-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805SO
Order 'ic buffer/clock driver 20-soic - IDT49FCT805SO' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805SO-ND.
IC BUFFER/CLOCK DRIVER 20-SOIC - IDT49FCT805SO8
Order 'ic buffer/clock driver 20-soic - IDT49FCT805SO8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805SO8-ND.
Send this link via E-Mail
Help With This Screen
