IC LCD DISPLAY DRIVER 20-MDIP - COP472N-3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | COP472N-3-ND |
198 |
2.39253 |
Extended Price
473.72 |
| Manufacturer Part Number | COP472N-3/NOPB | |||
| Description | IC LCD DISPLAY DRIVER 20-MDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | COP472N-3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-DIP (300 mil) |
| Digits or Characters | 4.5 Digits |
| Configuration | 36 Segment |
| Display Type | LCD |
| Interface | Serial |
| Packaging | Tube |
| Current - Supply | 250µA |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 14; N20A; ; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
COP472N 3 NOPB COP472N3NOPB COP472N 3 ND COP472N3ND COP472N-3 |
COP472N-3/NOPB Specification Sheet
IC LCD DISPLAY DRIVER 20-MDIP - COP472N-3/NOPB (COP472N-3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LCD DISPLAY DRIVER 20-MDIP - COP472N-3/NOPB
Order 'ic lcd display driver 20-mdip - COP472N-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP472N-3-ND.
IC LCD DISPLAY DRIVER 20-SOIC - COP472WM-3/NOPB
Order 'ic lcd display driver 20-soic - COP472WM-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP472WM-3-ND.
IC LED DISPLAY DRIVER 20-PDIP - M5481B7
Order 'ic led display driver 20-pdip - M5481B7' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M5481B7-ND.
IC LED DISPLAY DRIVER 20-PDIP - M5482B7
Order 'ic led display driver 20-pdip - M5482B7' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M5482B7-ND.
IC LCD DRIVER 40SEG 28-SOIC - PCF2100CT/F1,112
Order 'ic lcd driver 40seg 28-soic - PCF2100CT/F1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1064-5-ND.
IC LCD DRIVER 32SEG 40-DIP - PCF2112CP/F1,112
Order 'ic lcd driver 32seg 40-dip - PCF2112CP/F1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3557-5-ND.
IC LCD SEGMENT DRIVER SQFP56 - BU9706KS
Order 'ic lcd segment driver sqfp56 - BU9706KS' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU9706KS-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPL
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLIS-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPLZ
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPLZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLZ-ND.
IC LCD DRIVER 64SEG 40-VSOP - PCF2111CT/1,112
Order 'ic lcd driver 64seg 40-vsop - PCF2111CT/1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF2111CT/1,112-ND.
IC LCD DRIVER 32SEG 40-VSOP - PCF2112CT/1,112
Order 'ic lcd driver 32seg 40-vsop - PCF2112CT/1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF2112CT/1,112-ND.
IC PLL CLOCK DRIVER 20-SOIC - MC88LV926EG
Order 'ic pll clock driver 20-soic - MC88LV926EG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MC88LV926EG-ND.
IC PLL CLOCK DRIVER 20-SOIC - MC88LV926EGR2
Order 'ic pll clock driver 20-soic - MC88LV926EGR2' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MC88LV926EGR2-ND.
IC LCD SEGMENT DRIVER VQFP48 - BU9716BKV
Order 'ic lcd segment driver vqfp48 - BU9716BKV' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU9716BKV-ND.
IC LCD SEGMENT DRIVER VQFP48 - BU9718KV
Order 'ic lcd segment driver vqfp48 - BU9718KV' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU9718KV-ND.
Send this link via E-Mail
Help With This Screen
