DC/DC CONVERTER, 6W, DUAL OUTPUT - ASA01F36-L - Power Supplies
| Digi-Key Part Number | ASA01F36-L-ND |
50 |
17.05000 |
Extended Price
852.50 |
| Manufacturer Part Number | ASA01F36-L | |||
| Description | DC/DC CONVERTER, 6W, DUAL OUTPUT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASA01F36-L |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 6W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 1.2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 8-DIP |
| Series | ASA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASA01F36 L ASA01F36L |
DC/DC CONVERTER, 6W, DUAL OUTPUT - ASA01F36-L (ASA01F36-L-ND) - Power Supplies
Related parts Power Supplies :DC/DC CONVERTER, 6W, DUAL OUTPUT - ASA01F36-L
Order 'dc/dc converter, 6w, dual output - ASA01F36-L' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ASA01F36-L-ND.
CONV DC-DC 10W 12VIN 5VOUT DUAL - AEE01AA12
Order 'conv dc-dc 10w 12vin 5vout dual - AEE01AA12' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1008-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24
Order 'conv dc-dc 10w 24vin 5vout dual - AEE01AA24' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1011-ND.
CONV DC-DC 25W 48VIN 5/3.3V DUAL - AA25N-048L-050D033
Order 'conv dc-dc 25w 48vin 5/3.3v dual - AA25N-048L-050D033' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1030-ND.
CONV DC-DC 60W 36VIN 5/3.3V DUAL - AA60A-036L-050D033H
Order 'conv dc-dc 60w 36vin 5/3.3v dual - AA60A-036L-050D033H' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1048-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AA10U-024L-050D
Order 'conv dc-dc 10w 24vin 5vout dual - AA10U-024L-050D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1090-ND.
CONV DC-DC 1W 5VIN 12VOUT DUAL - AA01D-005L-120D
Order 'conv dc-dc 1w 5vin 12vout dual - AA01D-005L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-005L-120D-ND.
CONV DC-DC 1W 5VIN 15VOUT DUAL - AA01D-005L-150D
Order 'conv dc-dc 1w 5vin 15vout dual - AA01D-005L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-005L-150D-ND.
CONV DC-DC 1W 12VIN 12VOUT DUAL - AA01D-012L-120D
Order 'conv dc-dc 1w 12vin 12vout dual - AA01D-012L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-012L-120D-ND.
CONV DC-DC 1W 12VIN 15VOUT DUAL - AA01D-012L-150D
Order 'conv dc-dc 1w 12vin 15vout dual - AA01D-012L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-012L-150D-ND.
CONV DC-DC 1W 24VIN 12VOUT DUAL - AA01D-024L-120D
Order 'conv dc-dc 1w 24vin 12vout dual - AA01D-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-120D-ND.
CONV DC-DC 1W 24VIN 15VOUT DUAL - AA01D-024L-150D
Order 'conv dc-dc 1w 24vin 15vout dual - AA01D-024L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-150D-ND.
CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D
Order 'conv dc-dc 5w 12vin 12vout dual - AA05E-012L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-120D-ND.
CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D
Order 'conv dc-dc 5w 12vin 15vout dual - AA05E-012L-150D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-150D-ND.
CONV DC-DC 5W 24VIN 12VOUT DUAL - AA05E-024L-120D
Order 'conv dc-dc 5w 24vin 12vout dual - AA05E-024L-120D' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-024L-120D-ND.
Send this link via E-Mail
Help With This Screen