ADC 12BIT 500KSPS 8CH 16-TSSOP - ADC78H90CIMTX/NOPB
| Digi-Key Part Number | ADC78H90CIMTX-ND |
2500 |
3.02500 |
Extended Price
7562.50 |
| Manufacturer Part Number | ADC78H90CIMTX/NOPB | |||
| Description | ADC 12BIT 500KSPS 8CH 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC78H90CIMTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 8.3mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC78H90CIMTX NOPB ADC78H90CIMTXNOPB ADC78H90CIMTX ND ADC78H90CIMTXND ADC78H90CIMTX |
ADC78H90CIMTX/NOPB Specification Sheet
ADC 12BIT 500KSPS 8CH 16-TSSOP - ADC78H90CIMTX/NOPB (ADC78H90CIMTX-ND)
Related parts :ADC 12BIT 500KSPS 8CH 16-TSSOP - ADC78H90CIMTX/NOPB
Order 'adc 12bit 500ksps 8ch 16-tssop - ADC78H90CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H90CIMTX-ND.
ADC 12BIT 500KSPS 7CH 16-TSSOP - ADC78H89CIMTX/NOPB
Order 'adc 12bit 500ksps 7ch 16-tssop - ADC78H89CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H89CIMTX-ND.
IC ADC 12BIT 500KSPS 8CH 16TSSOP - ADC78H90CIMT/NOPB
Order 'ic adc 12bit 500ksps 8ch 16tssop - ADC78H90CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H90CIMT-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/250
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12756-1-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/250
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12756-2-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/250
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12756-6-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828E/250G4
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828E/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7828E/250G4-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828E/2K5
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7828E/2K5-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828E/2K5G4
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828E/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7828E/2K5G4-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/250G4
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7828EB/250G4-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/2K5
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7828EB/2K5-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/2K5G4
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7828EB/2K5G4-ND.
ADC 12BIT 8CH 500KSPS 16-TSSOP - ADC128S052CIMTX/NOPB
Order 'adc 12bit 8ch 500ksps 16-tssop - ADC128S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S052CIMTX-ND.
ADC 10BIT 8CH 500KSPS 16-TSSOP - ADC108S052CIMTX/NOPB
Order 'adc 10bit 8ch 500ksps 16-tssop - ADC108S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMTX-ND.
ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP - ADC128S102CIMTX/NOPB
Order 'adc 12bit 8ch 0.5-1msps 16-tssop - ADC128S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMTX-ND.
Send this link via E-Mail
Help With This Screen
