ADC 12BIT 500KSPS 7CH 16-TSSOP - ADC78H89CIMTX/NOPB - Integrated Circuits (ICs)
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 7 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC78H89CIMTX/NOPB
| Digi-Key Part Number | ADC78H89CIMTX-ND |
2500 |
2.97500 |
Extended Price
7437.50 |
| Manufacturer Part Number | ADC78H89CIMTX/NOPB | |||
| Description | ADC 12BIT 500KSPS 7CH 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC78H89CIMTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 7 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 8.3mW |
| Drawing Number | 14; MTC16; ; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC78H89CIMTX NOPB ADC78H89CIMTXNOPB ADC78H89CIMTX ND ADC78H89CIMTXND ADC78H89CIMTX |
ADC78H89CIMTX/NOPB Specification Sheet
ADC 12BIT 500KSPS 7CH 16-TSSOP - ADC78H89CIMTX/NOPB (ADC78H89CIMTX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 7 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC78H89CIMTX/NOPBADC 12BIT 500KSPS 7CH 16-TSSOP - ADC78H89CIMTX/NOPB
Order 'adc 12bit 500ksps 7ch 16-tssop - ADC78H89CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H89CIMTX-ND.
ADC 12BIT 500KSPS 8CH 16-TSSOP - ADC78H90CIMTX/NOPB
Order 'adc 12bit 500ksps 8ch 16-tssop - ADC78H90CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H90CIMTX-ND.
IC ADC 12BIT 500KSPS 7CH 16TSSOP - ADC78H89CIMT/NOPB
Order 'ic adc 12bit 500ksps 7ch 16tssop - ADC78H89CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H89CIMT-ND.
ADC 12BIT 8CH 500KSPS 16-TSSOP - ADC128S052CIMTX/NOPB
Order 'adc 12bit 8ch 500ksps 16-tssop - ADC128S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S052CIMTX-ND.
ADC 10BIT 8CH 500KSPS 16-TSSOP - ADC108S052CIMTX/NOPB
Order 'adc 10bit 8ch 500ksps 16-tssop - ADC108S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMTX-ND.
ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP - ADC128S102CIMTX/NOPB
Order 'adc 12bit 8ch 0.5-1msps 16-tssop - ADC128S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMTX-ND.
IC ADC 12BIT 500KSPS 8CH 16TSSOP - ADC78H90CIMT/NOPB
Order 'ic adc 12bit 500ksps 8ch 16tssop - ADC78H90CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H90CIMT-ND.
ADC 8BIT 8CH 50-200KSPS 16-TSSOP - ADC088S022CIMTX/NOPB
Order 'adc 8bit 8ch 50-200ksps 16-tssop - ADC088S022CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S022CIMTX-ND.
ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB
Order 'adc 8bit 8ch 0.5-1msps 16-tssop - ADC088S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMTX-ND.
ADC 10BIT 8CH 0.5-1MSPS 16-TSSOP - ADC108S102CIMTX/NOPB
Order 'adc 10bit 8ch 0.5-1msps 16-tssop - ADC108S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMTX-ND.
IC DUAL DGTL CABLE DVR 16-TSSOP - LMH0202MT/NOPB
Order 'ic dual dgtl cable dvr 16-tssop - LMH0202MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0202MT-ND.
IC ADC 12BIT SELF-CALIB 16-DIP - ADC12130CIN/NOPB
Order 'ic adc 12bit self-calib 16-dip - ADC12130CIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12130CIN-ND.
IC LINE RCVR QUAD CMOS 16-TSSOP - DS90LV032ATMTC/NOPB
Order 'ic line rcvr quad cmos 16-tssop - DS90LV032ATMTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV032ATMTC-ND.
IC LINE RCVR QUAD CMOS 16-TSSOP - DS90LV048ATMTC/NOPB
Order 'ic line rcvr quad cmos 16-tssop - DS90LV048ATMTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV048ATMTC/NOPB-ND.
IC LDRVR/RCVR PAIR LVDS 16-TSSOP - DS90LV049HMTX/NOPB
Order 'ic ldrvr/rcvr pair lvds 16-tssop - DS90LV049HMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV049HMTXCT-ND.
Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 7 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC78H89CIMTX/NOPB
Send this link via E-Mail
Help With This Screen
