ADC 14BIT 95/105MSPS 32-LLP - ADC14C105CISQX
| Digi-Key Part Number | ADC14C105CISQX-ND |
4500 |
47.38500 |
Extended Price
213232.50 |
| Manufacturer Part Number | ADC14C105CISQX | |||
| Description | ADC 14BIT 95/105MSPS 32-LLP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADC14C105CISQX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 32-LLP |
| Data Interface | Serial/Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 105M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADC14C105CISQX ADC14C105CISQX |
ADC14C105CISQX Specification Sheet
ADC 14BIT 95/105MSPS 32-LLP - ADC14C105CISQX (ADC14C105CISQX-ND)
Related parts :ADC 14BIT 95/105MSPS 32-LLP - ADC14C105CISQX
Order 'adc 14bit 95/105msps 32-llp - ADC14C105CISQX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C105CISQX-ND.
ADC 14BIT 95/105MSPS 32-LLP - ADC14C105CISQ/NOPB
Order 'adc 14bit 95/105msps 32-llp - ADC14C105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C105CISQ-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DC105CISQ/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DC105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DC105CISQ-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DS105AISQ/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DS105AISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DS105AISQ-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DS105CISQ/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DS105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DS105CISQ-ND.
ADC 14BIT 65/80MSPS 32-LLP - ADC14C080CISQ/NOPB
Order 'adc 14bit 65/80msps 32-llp - ADC14C080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C080CISQ-ND.
ADC 12BIT 105MSPS 32-LLP - ADC12C105CISQ/NOPB
Order 'adc 12bit 105msps 32-llp - ADC12C105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C105CISQ-ND.
ADC 12BIT 105MSPS 32-LLP - ADC12C105CISQX
Order 'adc 12bit 105msps 32-llp - ADC12C105CISQX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C105CISQX-ND.
IC ADC 14BIT 40MSPS 32-LQFP - ADC14L040CIVY/NOPB
Order 'ic adc 14bit 40msps 32-lqfp - ADC14L040CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14L040CIVY-ND.
IC ADC 14BIT 105MSPS 32LLP - ADC14C105CISQE/NOPB
Order 'ic adc 14bit 105msps 32llp - ADC14C105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC14C105CISQECT-ND.
IC ADC 14BIT 105MSPS 32LLP - ADC14C105CISQE/NOPB
Order 'ic adc 14bit 105msps 32llp - ADC14C105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC14C105CISQEDKR-ND.
IC ADC 14BIT 105MSPS 32LLP - ADC14C105CISQE/NOPB
Order 'ic adc 14bit 105msps 32llp - ADC14C105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C105CISQETR-ND.
ADC DL 11BIT 105MSPS LVDS 60-LLP - ADC11DS105CISQ/NOPB
Order 'adc dl 11bit 105msps lvds 60-llp - ADC11DS105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11DS105CISQ-ND.
ADC 12BIT 80MSPS 32-LLP - ADC12C080CISQ/NOPB
Order 'adc 12bit 80msps 32-llp - ADC12C080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C080CISQ-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDCT-ND.
Send this link via E-Mail
Help With This Screen