ADC 14BIT 65/80MSPS 32-LLP - ADC14C080CISQ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC14C080CISQ-ND |
1000 |
30.62800 |
Extended Price
30628.00 |
| Manufacturer Part Number | ADC14C080CISQ/NOPB | |||
| Description | ADC 14BIT 65/80MSPS 32-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC14C080CISQ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 32-LLP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 80M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC14C080CISQ NOPB ADC14C080CISQNOPB ADC14C080CISQ ND ADC14C080CISQND ADC14C080CISQ |
ADC14C080CISQ/NOPB Specification Sheet
ADC 14BIT 65/80MSPS 32-LLP - ADC14C080CISQ/NOPB (ADC14C080CISQ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 14BIT 65/80MSPS 32-LLP - ADC14C080CISQ/NOPB
Order 'adc 14bit 65/80msps 32-llp - ADC14C080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C080CISQ-ND.
ADC 14BIT 95/105MSPS 32-LLP - ADC14C105CISQ/NOPB
Order 'adc 14bit 95/105msps 32-llp - ADC14C105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C105CISQ-ND.
ADC 12BIT 80MSPS 32-LLP - ADC12C080CISQ/NOPB
Order 'adc 12bit 80msps 32-llp - ADC12C080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C080CISQ-ND.
ADC 14BIT 95/105MSPS 32-LLP - ADC14C105CISQX
Order 'adc 14bit 95/105msps 32-llp - ADC14C105CISQX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C105CISQX-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DC105CISQ/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DC105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DC105CISQ-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DS105AISQ/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DS105AISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DS105AISQ-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DS105CISQ/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DS105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DS105CISQ-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DC105CISQE/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DC105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DC105CISQETR-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DC105CISQE/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DC105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC14DC105CISQECT-ND.
ADC 14BIT 95/105MSPS 60-LLP - ADC14DC105CISQE/NOPB
Order 'adc 14bit 95/105msps 60-llp - ADC14DC105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC14DC105CISQEDKR-ND.
ADC 12BIT 105MSPS 32-LLP - ADC12C105CISQ/NOPB
Order 'adc 12bit 105msps 32-llp - ADC12C105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C105CISQ-ND.
IC ADC 14BIT 2CH 80MSPS 60LLP - ADC14DC080CISQE/NOPB
Order 'ic adc 14bit 2ch 80msps 60llp - ADC14DC080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14DC080CISQETR-ND.
IC ADC 14BIT 2CH 80MSPS 60LLP - ADC14DC080CISQE/NOPB
Order 'ic adc 14bit 2ch 80msps 60llp - ADC14DC080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC14DC080CISQECT-ND.
IC ADC 14BIT 2CH 80MSPS 60LLP - ADC14DC080CISQE/NOPB
Order 'ic adc 14bit 2ch 80msps 60llp - ADC14DC080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC14DC080CISQEDKR-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDCT-ND.
Send this link via E-Mail
Help With This Screen